AVR DA Family AVR32DA Series Microcontrollers 8-bit Microcontrollers:
26 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.410 10+ $1.360 25+ $1.300 94+ $1.240 141+ $1.170 | AVR-DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 28Pins | SSOP | SSOP | 23I/O's | I2C, SPI, USART | - | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR32DA | 85°C | Surface Mount | ||||||
Each | 1+ $1.860 10+ $1.790 25+ $1.710 50+ $1.630 100+ $1.550 | AVR-DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | - | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR32DA | 85°C | Surface Mount | ||||||
Each | 1+ $1.450 10+ $1.390 25+ $1.330 50+ $1.270 100+ $1.210 | AVR-DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 32Pins | VQFN | VQFN | 27I/O's | I2C, SPI, USART | - | 4KB | 14Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR32DA | 85°C | Surface Mount | ||||||
Each | 1+ $1.450 10+ $1.390 25+ $1.330 54+ $1.270 108+ $1.210 | AVR-DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 28Pins | SOIC | SOIC | 23I/O's | I2C, SPI, USART | - | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR32DA | 85°C | Surface Mount | ||||||
Each | 1+ $1.450 10+ $1.390 25+ $1.330 50+ $1.270 100+ $1.210 | AVR-DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 32Pins | TQFP | TQFP | 27I/O's | I2C, SPI, USART | - | 4KB | 14Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR32DA | 85°C | Surface Mount | ||||||
Each | 1+ $1.770 10+ $1.700 25+ $1.630 50+ $1.560 122+ $1.470 | AVR-DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 48Pins | VQFN | VQFN | 41I/O's | I2C, SPI, USART | - | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR32DA | 85°C | Surface Mount | ||||||
Each | 1+ $2.660 10+ $2.550 30+ $2.450 60+ $2.340 105+ $2.210 | AVR DA Family AVR32DA Series Microcontrollers | - | AVR | 24MHz | 32KB | 28Pins | - | SPDIP | 22I/O's | I2C, TWI, SPI, USART | - | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR32DA | 85°C | Through Hole | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.190 | AVR DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 32Pins | VQFN-EP | VQFN-EP | 26I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 4KB | 14Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR32DA | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.190 | AVR DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 28Pins | WSOIC | WSOIC | 22I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR32DA | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.190 | AVR DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 28Pins | SSOP | SSOP | 22I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR32DA | 125°C | Surface Mount | ||||||
Each | 100+ $1.660 | AVR DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR32DA | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.670 | AVR DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR32DA | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.310 | AVR DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 28Pins | WSOIC | WSOIC | 22I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR32DA | 125°C | Surface Mount | ||||||
Each | 100+ $1.570 | AVR DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 48Pins | VQFN-EP | VQFN-EP | 40I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR32DA | 125°C | Surface Mount | ||||||
Each | 100+ $2.310 | AVR DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 28Pins | SPDIP | SPDIP | 22I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR32DA | 125°C | Through Hole | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.580 | AVR DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 48Pins | VQFN-EP | VQFN-EP | 40I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR32DA | 125°C | Surface Mount | ||||||
Each | 100+ $1.170 | AVR DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 28Pins | SSOP | SSOP | 22I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR32DA | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.250 | AVR DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 4KB | 14Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR32DA | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.310 | AVR DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 4KB | 14Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR32DA | 125°C | Surface Mount | ||||||
Each | 100+ $1.280 | AVR DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 28Pins | WSOIC | WSOIC | 22I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR32DA | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.160 | AVR DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 28Pins | SSOP | SSOP | 22I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR32DA | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.440 | AVR DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 48Pins | VQFN-EP | VQFN-EP | 40I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR32DA | 85°C | Surface Mount | ||||||
Each | 100+ $1.310 | AVR DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 4KB | 14Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR32DA | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.320 | AVR DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 32Pins | VQFN-EP | VQFN-EP | 26I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 4KB | 14Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR32DA | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.520 | AVR DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR32DA | 85°C | Surface Mount | ||||||