Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMV71J19B-AABCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.47AC8031
Product RangeSAM 32 Family SAM V71 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 160+ | $10.360 |
| 320+ | $10.150 |
| 480+ | $9.950 |
| 800+ | $9.740 |
| 1600+ | $9.530 |
| 4000+ | $9.320 |
| 8000+ | $9.120 |
| 16000+ | $8.910 |
Price for:Each
Minimum: 160
Multiple: 160
$1,657.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMV71J19B-AABCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.47AC8031
Product RangeSAM 32 Family SAM V71 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM V71 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed300MHz
Operating Frequency Max300MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's44I/O's
MCU Case StyleLQFP
InterfacesCAN, ENET, I2C, SPI, UART, USART, USB
RAM Memory Size256KB
Embedded Interface TypeCAN, ENET, I2C, SPI, UART, USART, USB
ADC Channels5Channels
ADC Resolution12Bit
MCU FamilySAM 32
Supply Voltage Min3V
Supply Voltage Max3.6V
MCU SeriesSAM V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM V71 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
300MHz
No. of Pins
64Pins
No. of I/O's
44I/O's
Interfaces
CAN, ENET, I2C, SPI, UART, USART, USB
Embedded Interface Type
CAN, ENET, I2C, SPI, UART, USART, USB
ADC Resolution
12Bit
Supply Voltage Min
3V
MCU Series
SAM V
Operating Temperature Max
105°C
Qualification
AEC-Q100
Device Core
ARM Cortex-M7
Data Bus Width
32bit
CPU Speed
300MHz
Program Memory Size
512KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
256KB
ADC Channels
5Channels
MCU Family
SAM 32
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
