ARM Microcontrollers :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
MCU Series
=SAM V
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(4)
(10)
Device Core
(14)
No. of Bits
(14)
Data Bus Width
(14)
Operating Frequency Max
(14)
CPU Speed
(13)
Program Memory Size
(5)
(5)
(1)
No. of Pins
(5)
(6)
(3)
IC Case / Package
(2)
(5)
(7)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$19.090 5+$18.550 10+$18.010 25+$17.470 50+$16.810 More Pricing... | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM V | AEC-Q100 | ||||||
72AC4968 RoHS | Each | 1+$20.010 25+$19.720 100+$19.410 250+$19.110 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM V | AEC-Q100 | |||||
Each | 240+$16.600 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 1MB | 144Pins | TFBGA | TFBGA | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM V | AEC-Q100 | ||||||
Each | 260+$12.420 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 512KB | 100Pins | TFBGA | TFBGA | 75I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM V | AEC-Q100 | ||||||
Each | 260+$12.780 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 512KB | 100Pins | TFBGA | TFBGA | 75I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM V | AEC-Q100 | ||||||
Each | 260+$11.730 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 1MB | 100Pins | TFBGA | TFBGA | 75I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM V | AEC-Q100 | ||||||
Each | 260+$13.480 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 1MB | 100Pins | TFBGA | TFBGA | 75I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM V | AEC-Q100 | ||||||
Each | 240+$15.110 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 512KB | 144Pins | TFBGA | TFBGA | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM V | AEC-Q100 | ||||||
Each | 240+$12.550 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 512KB | 144Pins | LFBGA | LFBGA | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM V | AEC-Q100 | ||||||
Each | 240+$13.040 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 1MB | 144Pins | LFBGA | LFBGA | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM V | AEC-Q100 | ||||||
Each | 160+$11.220 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 1MB | 64Pins | LQFP | LQFP | 44I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | 5Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM V | AEC-Q100 | ||||||
Each | 260+$15.480 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 100Pins | TFBGA | TFBGA | 75I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM V | AEC-Q100 | ||||||
Each | 160+$13.480 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 64Pins | LQFP | LQFP | 44I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | 5Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM V | AEC-Q100 | ||||||
Each | 160+$10.360 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 512KB | 64Pins | LQFP | LQFP | 44I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 256KB | 5Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM V | AEC-Q100 | ||||||