Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMV70Q19B-CBCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.33AC1670
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 240+ | $12.550 |
Price for:Each
Minimum: 240
Multiple: 240
$3,012.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMV70Q19B-CBCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.33AC1670
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Device CoreARM Cortex-M7
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max300MHz
CPU Speed300MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageLFBGA
No. of I/O's114I/O's
MCU Case StyleLFBGA
InterfacesCAN, I2C, I2S, SPI, UART, USART, USB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size256KB
ADC Channels24Channels
ADC Resolution12Bit
MCU FamilySAM32
Supply Voltage Min3V
MCU SeriesSAM V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM S70 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
300MHz
No. of Pins
144Pins
No. of I/O's
114I/O's
Interfaces
CAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Qualification
AEC-Q100
Device Core
ARM Cortex-M7
Data Bus Width
32bit
Operating Frequency Max
300MHz
Program Memory Size
512KB
IC Case / Package
LFBGA
MCU Case Style
LFBGA
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USART, USB
ADC Channels
24Channels
MCU Family
SAM32
MCU Series
SAM V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
