Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAML21E15B-ANTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.23AC2452
Product RangeSAM 32 Family SAM L21 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $3.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$6,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAML21E15B-ANTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.23AC2452
Product RangeSAM 32 Family SAM L21 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM L21 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max48MHz
CPU Speed48MHz
Program Memory Size32KB
No. of Pins32Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's25I/O's
InterfacesI2C, LIN, SPI, UART, USART, USB
RAM Memory Size4KB
Embedded Interface TypeI2C, LIN, SPI, UART, USART, USB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
MCU FamilySAM 32
Supply Voltage Max3.63V
MCU SeriesSAM L21
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM L21 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
48MHz
No. of Pins
32Pins
MCU Case Style
TQFP
Interfaces
I2C, LIN, SPI, UART, USART, USB
Embedded Interface Type
I2C, LIN, SPI, UART, USART, USB
ADC Resolution
12Bit
MCU Family
SAM 32
MCU Series
SAM L21
Operating Temperature Max
105°C
Qualification
-
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
Operating Frequency Max
48MHz
Program Memory Size
32KB
IC Case / Package
TQFP
No. of I/O's
25I/O's
RAM Memory Size
4KB
ADC Channels
10Channels
Supply Voltage Min
1.62V
Supply Voltage Max
3.63V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
