Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD11D14A-MUT
Newark Part No.
Re-Reel41AH8350
Cut Tape41AH8350
Product RangeSAM 32 Family SAM D1X Series Microcontrollers
Your Part Number
Technical Datasheet
331 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD11D14A-MUT
Newark Part No.
Re-Reel41AH8350
Cut Tape41AH8350
Product RangeSAM 32 Family SAM D1X Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM D1X Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
CPU Speed48MHz
Program Memory Size16KB
No. of Pins24Pins
IC Case / PackageQFN
No. of I/O's22I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART, USART, USB
RAM Memory Size4KB
Embedded Interface TypeI2C, SPI, UART, USART, USB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM D1X
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for ATSAMD11D14A-MUT
1 Product Found
Technical Specifications
Product Range
SAM 32 Family SAM D1X Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
48MHz
No. of Pins
24Pins
No. of I/O's
22I/O's
Interfaces
I2C, SPI, UART, USART, USB
Embedded Interface Type
I2C, SPI, UART, USART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
Device Core
ARM Cortex-M0+
No. of Bits
32bit
Operating Frequency Max
48MHz
Program Memory Size
16KB
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
4KB
ADC Channels
10Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM D1X
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate