
| Quantity | Price |
|---|---|
| 260+ | $7.560 |
| 520+ | $7.410 |
| 780+ | $7.260 |
| 1300+ | $7.110 |
| 2600+ | $6.960 |
| 6500+ | $6.800 |
| 13000+ | $6.650 |
Product Information
Product Overview
Built around the ARM Cortex-M4 core, theATSAM4SD16BA-MU operates at 120MHz and integrates flash read accelerator and optional cache memory to increase system performance. The ATSAM4SD16BA-MU features a multi-layer bus matrix, multi-channel direct memory access (DMA) and distributed memory to support high data rate communication. Devices are pin-to-pin and software compatible with current SAM3S Cortex-M3-based MCUs, offering a smooth upwards migration path for performance and memory size.
- Integrated best-in-class hardware code protection
- Unique 128bit ID
- Supports secure device reconditioning (chip erase) for reprogramming
- Rich peripheral set for connectivity, system control and analogue interfacing
- 2x512KB dual-bank flash
- 160KB SRAM
- 2KB cache
Technical Specifications
SAM 32 Family SAM 4S Series Microcontrollers
32 bit
32bit
120MHz
64Pins
QFN
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
12Bit
1.08V
SAM 4S
85°C
-
No SVHC (04-Feb-2026)
ARM Cortex-M4
32bit
120MHz
1MB
QFN
47I/O's
160KB
10Channels
SAM32
1.32V
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for ATSAM4SD16BA-MU
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
