SAM 32 Family SAM 4S Series Microcontrollers ARM Microcontrollers:
144 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.950 10+ $8.550 25+ $8.140 50+ $7.760 180+ $7.360 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | ||||||
15AC6241 RoHS | Each | 1+ $4.780 25+ $3.970 100+ $3.680 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 48Pins | LQFP | LQFP | 34I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 1+ $7.880 10+ $7.530 25+ $7.180 50+ $6.850 180+ $6.510 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | - | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | ||||||
46W3583 RoHS | Each | 1+ $8.340 10+ $7.970 25+ $7.580 50+ $7.230 100+ $6.870 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 512KB | 64Pins | LQFP | - | 47I/O's | I2C, I2S, SPI, UART, USB | - | 128KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 1+ $6.540 10+ $6.250 25+ $5.950 50+ $5.670 180+ $5.380 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | - | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | ||||||
15AC6240 RoHS | Each | 1+ $11.650 10+ $10.880 25+ $10.490 100+ $9.910 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 100Pins | LQFP | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 1+ $8.780 10+ $8.240 25+ $7.690 50+ $7.460 100+ $7.220 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 64Pins | LQFP | LQFP | 47I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 160KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | Each | ||||||
Each | 1+ $8.800 10+ $8.520 25+ $8.230 50+ $7.950 180+ $7.670 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | ||||||
Each | 100+ $6.220 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 64Pins | QFN | QFN | 47I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 128KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $9.670 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 79I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | ||||||
Each | 100+ $8.690 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 64Pins | LQFP | LQFP | 47I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 128KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3500+ $3.700 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 64Pins | VQFN | VQFN | 47I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | ||||||
Each | 100+ $4.480 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 48Pins | VQFN | VQFN | 34I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | ||||||
Each | 100+ $3.640 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 64Pins | LQFP | LQFP | 47I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $6.540 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 48Pins | LQFP | LQFP | 34I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3500+ $9.820 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 64Pins | VQFN | VQFN | 47I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 160KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $5.840 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 64Pins | LQFP | LQFP | 47I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $5.840 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 64Pins | LQFP | LQFP | 47I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.970 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 100Pins | TFBGA | TFBGA | 79I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 64KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | ||||||
29AH3436 RoHS | Each | Pricing is unavailable. Please contact customer services. | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | TFBGA | TFBGA | 79I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
15AC6242 RoHS | Each | Pricing is unavailable. Please contact customer services. | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 64Pins | LQFP | LQFP | 47I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 100+ $4.820 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | VQFN | VQFN | 47I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | ||||||
Each | 100+ $7.170 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | VQFN | VQFN | 47I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 160KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $5.520 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 48Pins | LQFP | LQFP | 34I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | ||||||
Each | 100+ $3.530 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 48Pins | VQFN | VQFN | 34I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | ||||||