Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4E16EB-AN
Newark Part No.49AC7811
Product RangeSAM 32 Family SAM 4E Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.040 |
Price for:Each
Minimum: 120
Multiple: 60
$1,204.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4E16EB-AN
Newark Part No.49AC7811
Product RangeSAM 32 Family SAM 4E Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4E Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max120MHz
CPU Speed120MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's117I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, SPI, UART, USART, USB
Embedded Interface TypeCAN, I2C, SPI, UART, USART, USB
RAM Memory Size128KB
ADC Channels24Channels
ADC Resolution16Bit
Supply Voltage Min1.62V
MCU FamilySAM32
MCU SeriesSAM 4E
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SAM 32 Family SAM 4E Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
120MHz
No. of Pins
144Pins
No. of I/O's
117I/O's
Interfaces
CAN, I2C, SPI, UART, USART, USB
RAM Memory Size
128KB
ADC Resolution
16Bit
MCU Family
SAM32
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Qualification
-
Device Core
ARM Cortex-M4F
Data Bus Width
32 bit
Operating Frequency Max
120MHz
Program Memory Size
1MB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, I2C, SPI, UART, USART, USB
ADC Channels
24Channels
Supply Voltage Min
1.62V
MCU Series
SAM 4E
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate