SAM 32 Family SAM 4E Series Microcontrollers ARM Microcontrollers:
40 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.390 10+ $11.580 25+ $10.750 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 117I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM 32 | Surface Mount | SAM4E | |||||
Each | 1+ $10.580 10+ $10.090 25+ $9.610 50+ $9.160 180+ $8.700 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 79I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 1+ $8.990 10+ $8.970 25+ $8.110 50+ $7.760 180+ $7.400 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 1+ $10.080 10+ $9.630 25+ $9.170 50+ $8.730 180+ $8.300 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 79I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
MICROCHIP | Each | 1+ $8.570 10+ $8.180 25+ $7.780 50+ $7.420 180+ $7.050 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | CAN, Ethernet, SPI, UART, USB | CAN, Ethernet, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM4E | |||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.770 10+ $8.360 25+ $7.960 50+ $7.740 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | CAN, Ethernet, SPI, UART, USB | CAN, Ethernet, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM4E | |||||
Each | 1+ $12.160 10+ $11.600 25+ $10.030 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 117I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 1+ $13.170 10+ $12.580 25+ $11.980 50+ $11.410 100+ $10.850 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 117I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 100+ $10.560 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 117I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each (Supplied on Full Reel) Full Reel | 750+ $10.700 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 117I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $8.460 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 79I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $9.130 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 117I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $7.210 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 1+ $8.950 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | TFBGA | TFBGA | 79I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $7.570 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 120+ $8.520 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 117I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 100+ $8.950 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 117I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 25+ $8.280 100+ $7.540 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 79I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $15.430 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 117I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $8.880 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 79I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 100+ $12.640 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LFBGA | LFBGA | 117I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each (Supplied on Full Reel) Full Reel | 750+ $8.690 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 117I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 180+ $7.050 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 100+ $8.520 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 117I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 100+ $14.960 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 117I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||