Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM3S8BA-AUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92T0800
Product RangeSAM 32 Family SAM 3S Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $6.360 |
| 1000+ | $6.230 |
| 1500+ | $6.110 |
| 2500+ | $5.980 |
| 5000+ | $5.850 |
| 12500+ | $5.720 |
| 25000+ | $5.600 |
Price for:Each
Minimum: 500
Multiple: 500
$3,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM3S8BA-AUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92T0800
Product RangeSAM 32 Family SAM 3S Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 3S Series Microcontrollers
Device CoreARM Cortex-M3
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed64MHz
Operating Frequency Max64MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageQFP
No. of I/O's47I/O's
MCU Case StyleQFP
InterfacesI2C, I2S, SPI, UART, USB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
RAM Memory Size64KB
ADC Channels10Channels
ADC Resolution12Bit
MCU FamilySAM32
Supply Voltage Min1.62V
MCU SeriesSAM 3S
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 3S Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
64MHz
No. of Pins
64Pins
No. of I/O's
47I/O's
Interfaces
I2C, I2S, SPI, UART, USB
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Min
1.62V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M3
Data Bus Width
32bit
CPU Speed
64MHz
Program Memory Size
512KB
IC Case / Package
QFP
MCU Case Style
QFP
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Channels
10Channels
MCU Family
SAM32
MCU Series
SAM 3S
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Alternatives for ATSAM3S8BA-AU
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
