
| Quantity | Price |
|---|---|
| 260+ | $9.790 |
| 520+ | $9.590 |
| 780+ | $9.400 |
| 1300+ | $9.200 |
| 2600+ | $9.010 |
| 6500+ | $8.810 |
| 13000+ | $8.620 |
Product Information
Product Overview
The ATSAM3S4CA-CU is a 32-bit Flash microcontrollers based on the high performance ARM Cortex-M3 processor. It operates at a maximum speed of 64 MHz and features 256 Kbytes of Flash and 48 Kbytes of SRAM. The ATSAM3S4CA-CU device is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set. This enables the MCU to sustain a wide range of applications.
- Operates from 1.62V to 3.6V
- 256 Kbytes of Flash
- 48 Kbytes of SRAM
- 100 Pins
- Operating temperatures of -40°C to 85°C
- Memory Protection Unit (MPU)
Applications
Consumer Electronics, Industrial, Test & Measurement, Medical
Technical Specifications
SAM 32 Family SAM 3S Series Microcontrollers
32bit
32bit
64MHz
100Pins
BGA
EBI, EMI, I2C, SPI, SSC, UART, USART
EBI, EMI, I2C, SPI, SSC, UART, USART
12Bit
SAM32
SAM 3S
85°C
-
No SVHC (04-Feb-2026)
ARM Cortex-M3
32 bit
64MHz
256KB
BGA
79I/O's
48KB
15Channels
1.62V
3.6V
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for ATSAM3S4CA-CU
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
