Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRDDW20UW-24Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.92AH5815
Product RangeRDDW20UW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.770 |
| 5+ | $82.760 |
| 10+ | $81.250 |
| 25+ | $79.630 |
| 50+ | $78.000 |
| 100+ | $76.380 |
| 250+ | $74.750 |
Price for:Each
Minimum: 1
Multiple: 1
$85.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRDDW20UW-24Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.92AH5815
Product RangeRDDW20UW Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeDIP
Input Ratio18:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 124V
Output Current - Output 1417mA
Output Voltage - Output 2-24V
Output Current - Output 2417mA
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min8.5V
Input Voltage DC Max160V
Product RangeRDDW20UW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
18:1
No. of Outputs
2 Output
Output Current - Output 1
417mA
Output Current - Output 2
417mA
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
8.5V
Product Range
RDDW20UW Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-24V
Output Regulation
-
Input Voltage DC Nom
-
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
160V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
