Print Page
555-6390
Two–Way Ceiling Speaker, 8", 50Hz to 20KHz, 8 OHM, 86dB, 10W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No555-6390Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94C1447
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $19.990 |
Price for:Each
Minimum: 250
Multiple: 250
$4,997.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No555-6390Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94C1447
Transducer FunctionSpeaker
Power Rating RMS30W
Driver TypeCoaxial
External Diameter - Metric206mm
Impedance88ohm
External Width - Metric-
Sensitivity (dB)88dB
Power Rating Nom30W
Resonant Frequency-
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial8"
External Width - Imperial-
Frequency Response Min40Hz
Frequency Response Max20kHz
Speaker MountingPanel Mount
Power Rating Max60W
Product Range-
External Depth - Metric82.6mm
External Length - Metric-
External Length - Imperial-
External Depth - Imperial3"
SVHCNo SVHC (25-Jun-2020)
Product Overview
8" Heavy Duty Two Way Speaker This speaker is perfect for a wide range of applications to suit most commercial paging and background music requirements. Standard 8" size is compatible with commonly used ceiling baffles, making this an ideal replacement or upgrade in existing systems.
- Two-way design provides high frequency response up to 20KHz
- Heavy duty design provides much higher power capacity than conventional models
- 17. 7 oz. magnet structure
- Treated cloth surround
- Power capacity: 30W/60W RMS/peak
- Frequency response: 40Hz ~ 20KHz
- Nominal impedance: 8 ohm
- Magnet weight: 17. 7 oz.
- Voice coil diameter (woofer): 1 1/4"
- Sensitivity: 86dB (W/M)Dimensions:
- Overall frame diameter: 8. 125"
- Required cutout: 7. 25"
- Overall depth: 3. 25"
Applications
Audio, Instrumentation, Signalling, Utilities
Technical Specifications
Transducer Function
Speaker
Driver Type
Coaxial
Impedance
88ohm
Sensitivity (dB)
88dB
Resonant Frequency
-
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
20kHz
Power Rating Max
60W
External Depth - Metric
82.6mm
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2020)
Power Rating RMS
30W
External Diameter - Metric
206mm
External Width - Metric
-
Power Rating Nom
30W
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
8"
Frequency Response Min
40Hz
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
-
External Depth - Imperial
3"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate