Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFK210N30X3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.03AH0648
Product RangeX3-Class HiPerFET Series
Your Part Number
213 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $38.590 |
| 5+ | $34.410 |
| 10+ | $30.220 |
| 25+ | $26.040 |
| 50+ | $24.430 |
| 100+ | $23.910 |
| 250+ | $23.430 |
Price for:Each
Minimum: 1
Multiple: 1
$38.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFK210N30X3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.03AH0648
Product RangeX3-Class HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id210A
Drain Source On State Resistance0.0043ohm
On Resistance Rds(on)0.0043ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd1.25kW
Power Dissipation1.25kW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeX3-Class HiPerFET Series
MSL-
SVHCTo Be Advised
Product Overview
N-channel enhancement mode avalanche rated X3-Class HiPerFET™ power MOSFET. It is suitable for use in DC-DC converters, switch-mode and resonant-mode power supplies, AC and DC motor drives, PFC circuits, robotics and servo controls applications.
- Low RDS(ON) and QG
- Low package inductance
- High power density
- Easy to mount
- Space savings
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
300V
Drain Source On State Resistance
0.0043ohm
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation Pd
1.25kW
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
210A
On Resistance Rds(on)
0.0043ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
1.25kW
Operating Temperature Max
150°C
Product Range
X3-Class HiPerFET Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
