X3-Class HiPerFET Series Single MOSFETs :
48 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(48)
Product Range
=X3-Class...
1
(2)
(1)
(2)
(1)
(1)
(1)
(1)
(1)
Channel Type
(48)
Rds(on) Test Voltage
(48)
Operating Temperature Max
(48)
No. of Pins
(3)
(45)
Gate Source Threshold Voltage Max
(43)
(5)
Transistor Mounting
(21)
(27)
Transistor Polarity
(24)
Drain Source Voltage Vds
(12)
(11)
(20)
(5)
Transistor Case Style
(1)
(7)
(1)
(14)
(2)
(2)
(8)
(1)
Packaging
(37)
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$25.700 5+$23.370 10+$21.040 25+$18.710 50+$16.380 More Pricing... | N Channel | N Channel | 250V | 170A | 0.0061ohm | 0.0061ohm | TO-247 | Through Hole | 10V | 890W | 4.5V | 890W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+$9.160 10+$8.070 25+$6.990 50+$5.900 100+$4.810 More Pricing... | N Channel | N Channel | 250V | 30A | 0.048ohm | 0.048ohm | TO-252 (DPAK) | Surface Mount | 10V | 170W | 4.5V | 170W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+$6.460 10+$5.660 25+$4.870 50+$4.070 100+$3.270 More Pricing... | N Channel | N Channel | 300V | 26A | 53mohm | 0.053ohm | TO-252 (DPAK) | Surface Mount | 10V | 170W | 4.5V | 170W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+$13.360 10+$8.320 25+$8.110 50+$7.900 100+$7.680 More Pricing... | N Channel | N Channel | 300V | 56A | 0.021ohm | 0.021ohm | TO-247 | Through Hole | 10V | 320W | 4.5V | 320W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+$18.280 10+$11.840 25+$11.790 50+$11.750 100+$11.700 More Pricing... | N Channel | N Channel | 300V | 120A | 8.6mohm | 0.0086ohm | TO-268HV | Surface Mount | 10V | 735W | 4.5V | 735W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+$26.470 5+$24.350 10+$21.440 25+$18.530 50+$15.620 More Pricing... | N Channel | N Channel | 200V | 220A | 0.0052ohm | 0.0052ohm | TO-268HV | Surface Mount | 10V | 890W | 4.5V | 890W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+$5.490 10+$5.250 25+$5.000 50+$2.910 100+$2.650 More Pricing... | N Channel | N Channel | 200V | 36A | 0.045ohm | 0.045ohm | TO-220 | Through Hole | 10V | 170W | 4.5V | 170W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+$7.300 10+$6.150 25+$5.010 50+$3.860 100+$3.530 More Pricing... | N Channel | N Channel | 300V | 26A | 53mohm | 0.053ohm | TO-220 | Through Hole | 10V | 170W | 4.5V | 170W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+$11.990 10+$10.380 25+$8.780 50+$7.170 100+$6.640 More Pricing... | N Channel | N Channel | 200V | 90A | 0.0105ohm | 0.0105ohm | TO-247 | Through Hole | 10V | 390W | 4.5V | 390W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+$12.050 10+$10.290 25+$8.540 50+$6.780 100+$6.270 More Pricing... | N Channel | N Channel | 250V | 80A | 0.013ohm | 0.013ohm | TO-220 | Through Hole | 10V | 390W | 4.5V | 390W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+$27.410 5+$23.370 10+$19.330 25+$18.920 50+$18.510 More Pricing... | N Channel | N Channel | 300V | 150A | 0.0066ohm | 0.0066ohm | TO-247 | Through Hole | 10V | 890W | 4.5V | 890W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+$32.800 5+$29.240 10+$25.690 25+$22.130 50+$20.770 More Pricing... | N Channel | N Channel | 250V | 240A | 0.0041ohm | 0.0041ohm | TO-264 | Through Hole | 10V | 1.25kW | 4.5V | 1.25kW | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+$14.360 10+$9.980 25+$9.050 50+$8.120 100+$7.510 More Pricing... | N Channel | N Channel | 300V | 72A | 0.019ohm | 0.019ohm | TO-263 | Surface Mount | 10V | 390W | 4.5V | 390W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+$10.150 10+$8.490 25+$6.820 50+$5.160 100+$4.770 More Pricing... | N Channel | N Channel | 200V | 90A | 0.0105ohm | 0.0105ohm | TO-220AB | Through Hole | 10V | 390W | 4.5V | 390W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+$38.590 5+$34.410 10+$30.220 25+$26.040 50+$24.430 More Pricing... | N Channel | N Channel | 300V | 210A | 0.0043ohm | 0.0043ohm | TO-264 | Through Hole | 10V | 1.25kW | 4.5V | 1.25kW | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+$36.320 5+$32.000 10+$27.680 25+$27.130 50+$26.570 More Pricing... | N Channel | N Channel | 300V | 210A | 0.0043ohm | 0.0043ohm | PLUS247 | Through Hole | 10V | 1.25kW | 4.5V | 1.25kW | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+$25.590 5+$22.620 10+$19.650 25+$16.680 50+$15.630 More Pricing... | N Channel | N Channel | 300V | 150A | 0.0066ohm | 0.0066ohm | TO-264P | Through Hole | 10V | 890W | 4.5V | 890W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+$6.840 10+$4.590 25+$4.210 50+$3.840 100+$3.460 More Pricing... | N Channel | N Channel | 200V | 36A | 0.038ohm | 0.038ohm | TO-252 | Surface Mount | 10V | 170W | 4.5V | 170W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+$22.650 10+$19.840 25+$17.040 50+$14.230 100+$13.310 More Pricing... | N Channel | N Channel | 300V | 120A | 8.6mohm | 0.0086ohm | TO-247 | Through Hole | 10V | 735W | 4.5V | 735W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+$26.960 5+$24.530 10+$22.100 25+$19.670 50+$17.240 More Pricing... | N Channel | N Channel | 250V | 170A | 0.0074ohm | 0.0074ohm | TO-268HV | Surface Mount | 10V | 890W | 4.5V | 890W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+$11.220 10+$9.570 25+$7.920 50+$6.270 100+$5.790 More Pricing... | N Channel | N Channel | 300V | 56A | 0.021ohm | 0.021ohm | TO-220 | Through Hole | 10V | 36W | 4.5V | 36W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
29AK0428 RoHS | Each | 1+$42.260 5+$40.220 10+$38.170 25+$34.310 50+$31.360 More Pricing... | N Channel | - | 250V | 240A | 4100µohm | - | TO-264 | Through Hole | 10V | - | 4.5V | 1.25kW | 3Pins | 150°C | X3-Class HiPerFET Series | |||||
21AM3382 RoHS | Each | 1+$11.430 10+$8.020 25+$7.290 50+$6.560 100+$6.090 More Pricing... | N Channel | - | 650V | 34A | 0.1ohm | - | TO-220 | Through Hole | 10V | - | 5.2V | 446W | 3Pins | 150°C | X3-Class HiPerFET Series | |||||
21AM3380 RoHS | Each | 1+$18.980 10+$16.680 25+$14.380 50+$12.080 100+$11.330 More Pricing... | N Channel | - | 650V | 70A | 0.044ohm | - | TO-247 | Through Hole | 10V | - | 5.2V | 780W | 3Pins | 150°C | X3-Class HiPerFET Series | |||||
21AM3381 RoHS | Each | 1+$21.550 10+$18.890 25+$16.230 50+$13.570 100+$12.730 More Pricing... | N Channel | - | 650V | 90A | 0.033ohm | - | TO-247 | Through Hole | 10V | - | 5.2V | 960W | 3Pins | 150°C | X3-Class HiPerFET Series | |||||