Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFA72N30X3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.03AH0477
Product RangeX3-Class HiPerFET Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.360 |
| 10+ | $9.980 |
| 25+ | $9.050 |
| 50+ | $8.120 |
| 100+ | $7.510 |
| 250+ | $7.030 |
| 500+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$14.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFA72N30X3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.03AH0477
Product RangeX3-Class HiPerFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id72A
Drain Source On State Resistance0.019ohm
On Resistance Rds(on)0.019ohm
Transistor Case StyleTO-263
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd390W
Power Dissipation390W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeX3-Class HiPerFET Series
SVHCTo Be Advised
Product Overview
X3-class HiPerFET™ power MOSFET suitable for switch-mode and resonant-mode power supplies, DC-DC converter, PFC circuits, AC and DC motor drives, robotics and servo controls applications.
- Low RDS(ON) and QG
- Avalanche rated
- Low package inductance
- High power density
- Easy to mount
- Space savings
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
300V
Drain Source On State Resistance
0.019ohm
Transistor Case Style
TO-263
Rds(on) Test Voltage
10V
Power Dissipation Pd
390W
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
72A
On Resistance Rds(on)
0.019ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
390W
Operating Temperature Max
150°C
Product Range
X3-Class HiPerFET Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for IXFA72N30X3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
