Special Function :
1,412 Products FoundFind a huge range of Special Function at Newark Electronics. We stock a large selection of Special Function, including new and most popular products from the world's top manufacturers including: Analog Devices, Microchip, Onsemi, Stmicroelectronics & NXP
All Filters
Expand Filters
Manufacturer
(180)
(10)
(71)
(81)
(3)
(770)
(2)
(5)
(1)
IC Function
(1)
(1)
(1)
(1)
(1)
(1)
(12)
(5)
Supply Voltage Min
(4)
(2)
(3)
(2)
(1)
(11)
(1)
(1)
Supply Voltage Max
(1)
(1)
(1)
(2)
(1)
(1)
(10)
(8)
IC Package Type
(12)
(5)
(11)
(38)
(51)
(1)
(28)
(1)
No. of Pins
(23)
(26)
(103)
(13)
(4)
(1)
(2)
(6)
Operating Temperature Min
(1)
(33)
(8)
(1134)
(2)
(24)
(10)
(15)
Operating Temperature Max
(1)
(3)
(11)
(110)
(9)
(1)
(533)
(4)
Product Range
(1)
(1)
(1)
(3)
(1)
(1)
(1)
(4)
Automotive Qualification Standard
(93)
Interfaces
(2)
(1)
(3)
(1)
(1)
(1)
(2)
(2)
Packaging
(701)
(2)
(656)
(54)
(580)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Controller Applications | Resolution | IC Function | Device Type | Laser Driver Type | Sensor Output Type | Sensor Type | Input Voltage | IC Output Type | Accuracy | Device Core | Input Voltage Min | No. of Outputs | Input Voltage Max | Sensing Accuracy Range | IC Interface Type | Sensing Accuracy Range | Supply Voltage | Supply Voltage Min | Sampling Rate | Supply Voltage Max | Input Channel Type | No. of Drivers | Sensing Temperature Min | Measured Temperature Min | Sensor Case Style | Supply Voltage Range | Output Voltage | Measured Temperature Max | No. of Monitored Voltages | Interfaces | Sensing Temperature Max | Supply Voltage Range | DC / DC Converter IC Case | No. of Outputs | IC Package Type | Driver Case Style | Supply Voltage Type | Controller IC Case Style | LDO Regulator Case Style | No. of Pins | Sensor Case / Package | Operating Temperature Min | CPU Speed | Interface Case Style | No. of Channels | Output Current - Output 1 | Operating Temperature Max | Regulator Output Type | Output Current - Output 2 | Output Type | MCU Case Style | ADC / DAC Case Style | IC Case / Package | Output Voltage - Output 1 | IC Mounting | Output Interface | Output Voltage - Output 2 | Embedded Interface Type | Resolution | Switching Frequency | MCU Applications | Topology | MCU Family | MCU Series | Product Range | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$17.510 25+$13.000 50+$12.550 100+$12.090 250+$11.850 More Pricing... | - | - | HART Modem | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.7V | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TQFN | - | - | - | - | 20Pins | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+$11.500 25+$8.380 50+$8.040 100+$7.700 250+$7.620 More Pricing... | - | - | RTD to Digital Converter | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TQFN | - | - | - | - | 20Pins | - | -40°C | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 1+$4.690 10+$3.530 25+$3.250 50+$3.090 100+$2.930 More Pricing... | - | - | Resonant Controller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8.85V | - | 16V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | NSOIC | - | - | - | - | 16Pins | - | -40°C | - | - | - | - | 150°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+$3.590 25+$2.480 50+$2.360 100+$2.240 250+$2.120 More Pricing... | - | - | Silicon Serial Number | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.8V | - | 6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TO-92 | - | - | - | - | 3Pins | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+$5.210 3000+$2.930 6000+$2.870 12000+$2.810 18000+$2.770 More Pricing... | - | - | Trickle-Charge Timekeeping Chip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2V | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | - | - | 8Pins | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+$2.760 25+$1.880 50+$1.790 100+$1.690 250+$1.600 More Pricing... | - | - | Current Loop Protector | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.3V | - | 40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TDFN | - | - | - | - | 6Pins | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$2.660 50+$1.890 100+$1.730 250+$1.650 500+$1.620 More Pricing... | - | - | Three Phase Energy Metering IC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.95V | - | 3.65V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFN | - | - | - | - | 32Pins | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
ANALOG DEVICES | Each | 1+$3.500 3000+$1.900 6000+$1.890 12000+$1.880 18000+$1.870 More Pricing... | - | - | Silicon Serial Number IC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.8V | - | 6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSOC | - | - | - | - | 6Pins | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+$9.150 25+$6.600 50+$6.320 100+$6.040 250+$5.920 More Pricing... | - | - | Transformer Driver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.5V | - | 6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | NSOIC | - | - | - | - | 8Pins | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+$3.830 25+$2.650 50+$2.520 100+$2.390 250+$2.270 More Pricing... | - | - | Silicon Serial Number | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.8V | - | 6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSOC | - | - | - | - | 6Pins | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
ANALOG DEVICES | Each | 1+$3.590 3000+$1.940 6000+$1.900 12000+$1.860 18000+$1.820 More Pricing... | - | - | Silicon Serial Number IC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.8V | - | 6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TO-92 | - | - | - | - | 3Pins | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.120 25+$2.140 50+$2.030 100+$1.920 250+$1.820 More Pricing... | - | - | Silicon Serial Number | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.62V | - | 5.25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOT-23 | - | - | - | - | 5Pins | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+$7.140 10+$5.500 25+$5.090 50+$4.870 100+$4.640 More Pricing... | - | - | Embedded Video Engine | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.97V | - | 3.63V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | VQFN | - | - | - | - | 48Pins | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+$11.520 25+$9.560 50+$9.230 100+$8.930 250+$8.720 More Pricing... | - | - | Pulse Oximeter & Heart-Rate Sensor | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.7V | - | 2V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | WLP | - | - | - | - | 20Pins | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+$0.420 50+$0.417 100+$0.413 | - | - | CryptoAuthentication | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2V | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | UDFN | - | - | - | - | 8Pins | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
28AH2652 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+$5.800 50+$4.070 100+$3.700 250+$3.630 500+$3.550 More Pricing... | - | - | Power and Current Monitor | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.7V | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | VSSOP | - | - | - | - | 10Pins | - | -40°C | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
MICROCHIP | Each | 1+$32.690 5+$32.640 10+$32.580 25+$32.530 50+$32.470 More Pricing... | - | - | Multirate Signal Conditioner and Retimer | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.8V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TQFP | - | - | - | - | 64Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+$1.200 25+$0.786 50+$0.741 100+$0.695 250+$0.651 More Pricing... | - | - | Ideal Diode Current-switch | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.2V | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | WLP | - | - | - | - | 4Pins | - | -40°C | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.650 50+$3.210 100+$2.950 250+$2.660 500+$2.320 More Pricing... | - | - | Trusted Platform Module | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | - | - | 28Pins | - | -20°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | OPTIGA TRUST | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$4.640 50+$3.450 100+$3.130 250+$2.970 500+$2.880 More Pricing... | - | - | Trusted Platform Module | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.65V | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | VQFN-EP | - | - | - | - | 32Pins | - | -40°C | - | - | - | - | 105°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Pack of 66 | 1+$2,937.600 | - | - | GPIB Talker/Listener ASIC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFP | - | - | - | - | 100Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TNT4882 Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.740 50+$2.590 100+$2.330 250+$2.210 500+$2.140 More Pricing... | - | - | Trusted Platform Module | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.65V | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | VQFN | - | - | - | - | 32Pins | - | -20°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+$2.920 25+$2.010 50+$1.910 100+$1.810 250+$1.710 More Pricing... | - | - | Current Mirror | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.97V | - | 76V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOT-23 | - | - | - | - | 6Pins | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+$10.280 25+$7.450 50+$7.140 100+$6.830 250+$6.730 More Pricing... | - | - | Transformer Driver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8V | - | 36V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TDFN | - | - | - | - | 10Pins | - | -40°C | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$6.450 25+$4.620 50+$4.420 100+$4.220 250+$4.100 More Pricing... | - | - | Power Device Interface Controller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TDFN | - | - | - | - | 10Pins | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||






















