DS1302ZN+
Timekeeper IC, Date Time Format (Day/Date/Month/Year hh:mm:ss), 3 Wire, Serial, 2 V to 5.5 V, SOIC-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1302ZN+Copy |
| Manufacturer Standard Lead Time | 50 weeks |
| Newark Part No. | 78Y4775 |
| Your Part Number | |
| Technical Datasheet |
1,799 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 3000+ | $2.930 |
| 6000+ | $2.870 |
| 12000+ | $2.810 |
| 18000+ | $2.770 |
| 30000+ | $2.760 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1302ZN+Copy |
| Manufacturer Standard Lead Time | 50 weeks |
| Newark Part No. | 78Y4775 |
| Technical Datasheet | |
| IC Function | Trickle-Charge Timekeeping Chip |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| IC Package Type | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DS1302ZN+ is a trickle-charge Timekeeping Chip contains a real-time clock/calendar and 31-byte of static RAM. It communicates with a microprocessor via a simple serial interface. The real-time clock/calendar provides seconds, minutes, hours, day, date, month and year information. The end of the month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator. Interfacing this with a microprocessor is simplified by using synchronous serial communication. Only three wires are required to communicate with the clock/RAM of CE, I/O (data line) and SCLK (serial clock). Data can be transferred to and from the clock/RAM 1-byte at a time or in a burst of up to 31-byte. This is designed to operate on very low power and retain data and clock information on less than 1μW.
- Completely manages all timekeeping functions
- Simple serial port interfaces to most microcontrollers
- Low power operation extends battery backup run time
- Underwriters Laboratories® (UL) recognized
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Trickle-Charge Timekeeping Chip |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 2V |
|---|---|
| IC Package Type | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for DS1302ZN+
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
