
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.060 | $3.06 |
| Total Price | $3.06 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 25+ | $2.090 |
| 50+ | $1.980 |
| 100+ | $1.870 |
| 250+ | $1.770 |
| 500+ | $1.740 |
| 1000+ | $1.710 |
| 2500+ | $1.670 |
Product Information
Product Overview
DS28CM00R-A00+T is an I²C/SMBus silicon serial number. It is a low-cost, electronic registration number to provides an absolutely unique identity that can be determined with the industry standard I²C and SMBus interface. The registration number is a factory-lasered, 64-bit ROM that includes a unique 48-bit serial number, an 8-bit CRC, and an 8-bit family code (70h). In SMBus mode, the DS28CM00 resets its communication interface if it detects a bus fault condition. It is used in applications such as printed circuit boards, unique serialization, accessory and peripheral identification, equipment registration and license management, and network node identification.
- SMBus-compatible I²C serial interface, 5V tolerant interface pins
- Supports 100KHz and 400KHz communication speeds
- Supply voltage range from 1.62V to 5.25V
- Standby current is 3µA maximum at (bus idle, VCC = 5.25V)
- Operating current is 200µA maximum at (bus active at 400KHz, VCC = 5.25V)
- Input capacitance is 40pF maximum at (-40°C to +85°C)
- SCL clock frequency is 400KHz maximum at (VCC ≥ 2.0V)
- Data hold time is 0.9µs maximum at (VCC ≥ 2.7V)
- Operating temperature range from -40°C to +85°C
- 5-pin SOT23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Serial Number
5.25V
5Pins
85°C
-
No SVHC (04-Feb-2026)
1.62V
SOT-23
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
