
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5969AETB+TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel73Y5107RL Cut Tape73Y5107 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.450 | $6.45 |
| Total Price | $6.45 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.450 |
| 25+ | $4.620 |
| 50+ | $4.420 |
| 100+ | $4.220 |
| 250+ | $4.100 |
| 500+ | $4.020 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5969AETB+TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel73Y5107RL Cut Tape73Y5107 |
| Technical Datasheet | |
| IC Function | Power Device Interface Controller |
| Supply Voltage Min | - |
| Supply Voltage Max | 60V |
| IC Package Type | TDFN |
| No. of Pins | 10Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
IEEE 802.3af/at-compliant powered device interface controllers with integrated power MOSFET. It provide a complete interface for a powered device (PD) to comply with the IEEE® 802.3af/at standard in a power-over-Ethernet (PoE) system. It provide the PD with a detection signature, classification signature and an integrated isolation power switch with inrush current control. Suitable for use in IEEE 802.3af/at powered devices, IP phones, wireless access nodes, IP security cameras, WiMAXK base station.
- IEEE 802.3af/at compliant
- 2-event classification
- Simplified wall adapter interface
- PoE classification 0 to 5
- 100V input absolute maximum rating
- Inrush current limit of 180mA maximum
- Current limit during normal operation between 720mA and 880mA
- Current limit and fold back
- Legacy UVLO at 36V
- Overtemperature protection
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Power Device Interface Controller |
|---|---|
| Supply Voltage Max | 60V |
| No. of Pins | 10Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | - |
|---|---|
| IC Package Type | TDFN |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
