Print Page
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $50.760 |
| 5+ | $47.960 |
| 10+ | $46.540 |
| 25+ | $44.380 |
| 50+ | $41.420 |
| 100+ | $38.540 |
| 250+ | $35.960 |
Price for:Each
Minimum: 1
Multiple: 1
$50.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoATO-10-B333-D10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99Y7822
Product RangeATO
CT ConstructionSplit Core
Current Ratio-
Accuracy ClassClass 1
Power Rating-
Window Diameter10mm
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsCable
Transformer ApplicationsMetering
Primary Current10A
Secondary Current Nom-
Product RangeATO
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
CT Construction
Split Core
Accuracy Class
Class 1
Window Diameter
10mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
-
SVHC
No SVHC (17-Jan-2022)
Current Ratio
-
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Cable
Primary Current
10A
Product Range
ATO
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

