Current Transformers:
753 Products FoundView
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12C2454 | Each | 1+ $84.660 | Total:$84.66 Min: 1 / Mult: 1 | 100A | Donut | 20:1 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 100A | 5A | - | ||||
32H7160 | CROMPTON - TE CONNECTIVITY | Each | 1+ $51.040 | Total:$51.04 Min: 1 / Mult: 1 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | 2SFT Series | |||
92C2885 | CROMPTON - TE CONNECTIVITY | Each | 1+ $113.820 | Total:$113.82 Min: 1 / Mult: 1 | 60A | Non-ANSI Rated Window Type | 60:5 | 60:5 | Class 3 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 60A | 5A | 2SFT Series | |||
73K4599 | INSTRUMENT TRANSFORMER | Each | 1+ $88.490 | Total:$88.49 Min: 1 / Mult: 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | AL Series | |||
42M3935 | CROMPTON - TE CONNECTIVITY | Each | 1+ $61.140 | Total:$61.14 Min: 1 / Mult: 1 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 5SFT Series | |||
CROMPTON - TE CONNECTIVITY | Each | 1+ $56.850 | Total:$56.85 Min: 1 / Mult: 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | 2RL Series | ||||
42M3934 | CROMPTON - TE CONNECTIVITY | Each | 1+ $65.180 | Total:$65.18 Min: 1 / Mult: 1 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 300A | 5A | 5SFT Series | |||
55F2577 | Each | 1+ $79.160 | Total:$79.16 Min: 1 / Mult: 1 | 200A | Donut | 40:1 | 200:5 | Class 2 | 50Hz | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 200A | 5A | - | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ $56.850 | Total:$56.85 Min: 1 / Mult: 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | 2RL Series | ||||
42M3936 | CROMPTON - TE CONNECTIVITY | Each | 1+ $61.140 | Total:$61.14 Min: 1 / Mult: 1 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 2 | 50Hz | 1VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 50A | 5A | 5SFT Series | |||
42M3930 | CROMPTON - TE CONNECTIVITY | Each | 1+ $79.500 | Total:$79.50 Min: 1 / Mult: 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 5SFT Series | |||
55F2576 | Each | 1+ $82.760 | Total:$82.76 Min: 1 / Mult: 1 | 150A | Donut | 30:1 | 150:5 | Class 2 | 50Hz | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 150A | 5A | - | ||||
CARLO GAVAZZI | Each | 1+ $132.840 5+ $127.140 10+ $123.720 25+ $120.300 | Total:$132.84 Min: 1 / Mult: 1 | 100A | 1-Phase | - | - | - | 40Hz | - | 1kHz | 27mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | MI Series | ||||
42M3925 | CROMPTON - TE CONNECTIVITY | Each | 1+ $70.580 | Total:$70.58 Min: 1 / Mult: 1 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 5RL Series | |||
20C3988 | Each | 1+ $179.740 | Total:$179.74 Min: 1 / Mult: 1 | 50A | 3-Phase Molded Case | 50:5 | 50:5 | Class 3 | 50Hz | 2VA | 400Hz | - | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | - | ||||
36K4183 | CROMPTON - TE CONNECTIVITY | Each | 1+ $58.040 | Total:$58.04 Min: 1 / Mult: 1 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 500A | 5A | 5RL Series | |||
10J7703 | CROMPTON - TE CONNECTIVITY | Each | 1+ $138.450 | Total:$138.45 Min: 1 / Mult: 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 100A | 5A | 2SFT Series | |||
98B6493 | Each | 1+ $76.780 | Total:$76.78 Min: 1 / Mult: 1 | 50A | Donut | 10:1 | 50:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 50A | 5A | - | ||||
25C2456 | Each | 1+ $192.820 | Total:$192.82 Min: 1 / Mult: 1 | 100A | 3-Phase Molded Case | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | - | 60Hz | Feet Mount | Stud | Metering | 100A | 5A | - | ||||
85C2390 | CROMPTON - TE CONNECTIVITY | Each | 1+ $138.450 | Total:$138.45 Min: 1 / Mult: 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | 2SFT Series | |||
Each | 1+ $51.540 10+ $46.420 25+ $45.180 50+ $42.830 100+ $40.200 More Pricing... | Total:$51.54 Min: 1 / Mult: 1 | - | Modular | - | 100:5 | Class 1 | - | 3VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT Series | |||||
Each | 1+ $1,076.500 5+ $1,062.450 10+ $1,048.840 | Total:$1,076.50 Min: 1 / Mult: 1 | 30A | Ground-Fault | 600:1 | - | Class 3 | 50Hz | - | 400Hz | 70mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering & Protection | 30A | 50mA | SE-CS30 Series | |||||
42M0679 | CROMPTON - TE CONNECTIVITY | Each | 1+ $66.480 | Total:$66.48 Min: 1 / Mult: 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 5SFT Series | |||
73K5453 | CROMPTON - TE CONNECTIVITY | Each | 1+ $70.580 | Total:$70.58 Min: 1 / Mult: 1 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | 5RL Series | |||
09J4235 | CROMPTON - TE CONNECTIVITY | Each | 1+ $113.820 | Total:$113.82 Min: 1 / Mult: 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 150A | 5A | 2SFT Series | |||