Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4160400Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98K9222
Product RangeOLFLEX Series
Your Part Number
143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $136.690 |
| 10+ | $122.990 |
| 50+ | $114.770 |
| 100+ | $105.860 |
Price for:Each
Minimum: 1
Multiple: 1
$136.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4160400Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98K9222
Product RangeOLFLEX Series
Jacket MaterialPVC
Jacket ColorGreen, Yellow
Wire Gauge16AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max70°C
Conductor Area CSA1.5mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.1mm
Approval Specification-
Product RangeOLFLEX Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for 4160400
1 Product Found
Product Overview
The 4160400 is a Hook-up Wire with 22AWG flexible Class 5 fine wire stranding tinned copper (UL-CSA) conductor and green/yellow PVC jacket. This CSA type TEW cable is designed to meet UL VW-1 vertical wire flame test. This UL approved cable features AWM (appliance wiring material) recognition.
- <gt/>10GΩ x cm Insulation resistance
- -40 to 105°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Metric)
100m
Operating Temperature Max
70°C
Voltage Rating
600V
External Diameter
3.1mm
Product Range
OLFLEX Series
Jacket Color
Green, Yellow
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
328ft
Conductor Area CSA
1.5mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
