0
0 Items$0.00

Hook Up Wire :

704 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
94B9374

RoHS

Date/Lot Code

Spool of 100
1+$57.630
5+$51.370
10+$48.860
25+$47.780
50+$43.800
More Pricing...
-
PVC
Black
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.32mm²
600V
Copper
3.175mm
-
-
98K9224

RoHS

Each
1+$144.230
10+$130.520
50+$122.300
100+$113.390
-
PVC
Blue
16AWG
-
328ft
100m
70°C
1.5mm²
600V
Tinned Copper
3.1mm
-
MULTI-STANDARD SC 2.1 Series
02F7712

RoHS

Date/Lot Code

Spool of 100
1+$514.240
2+$488.900
5+$456.990
-
PTFE
White
16AWG
19 x 29AWG
100ft
30.5m
200°C
1.23mm²
600V
Silver Plated Copper
2.03mm
MIL-DTL-16878/4 (Type E), UL 1213
-
87K2743

RoHS

Date/Lot Code

Reel of 100
Reel
1+$339.690
5+$326.560
10+$315.300
-
HTF Thermoelastomer
White
16AWG
19 x 29AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.956mm
MIL-W-16878/4, UL 1371
-
02F8335

RoHS

Date/Lot Code

Spool of 100
1+$152.660
5+$139.090
10+$130.400
25+$122.730
-
PVC
Black
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.32mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
94B0485

RoHS

Spool of 100
1+$57.630
5+$51.370
10+$48.860
25+$47.780
50+$43.800
More Pricing...
-
PVC
Red
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.32mm²
600V
Copper
3.175mm
-
-
02F5302

RoHS

Reel of 100
Reel
1+$217.530
5+$209.110
10+$201.900
-
Unjacketed
-
16AWG
Solid
100ft
30.5m
200°C
-
-
Tinned Copper
1.321mm
-
-
02F8435

RoHS

Spool of 100
1+$168.970
5+$153.950
10+$144.330
25+$135.840
-
PVC
Black
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.32mm²
600V
Tinned Copper
3.15mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
85K9901

RoHS

Spool of 100
1+$514.240
2+$488.900
5+$456.990
-
PTFE
Black
16AWG
19 x 29AWG
100ft
30.5m
200°C
1.23mm²
600V
Silver Plated Copper
2.032mm
MIL-DTL-16878/4 (Type E), UL 1213
-
87K7291

RoHS

Reel of 100
Reel
1+$282.720
5+$271.780
10+$262.410
-
PVC
Black
16AWG
26 x 30AWG
100ft
30.5m
105°C
-
600V
Tinned Copper
3.124mm
CSA AWM I A/B, CSA TEW, UL 1015, UL 1230
-
79Y4600

RoHS

1 Meter
1+$1.420
10+$1.380
25+$1.330
50+$1.240
-
PVC
Blue
16AWG
30 x 0.25mm
3.3ft
1m
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7924

RoHS

Reel of 100
Reel
1+$79.320
25+$73.560
50+$67.530
100+$65.890
250+$63.150
-
PVC
Green, Yellow
16AWG
30 x 0.25mm
328ft
100m
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7871

RoHS

Reel of 100
Reel
1+$79.320
25+$73.560
50+$67.530
100+$65.890
250+$63.150
-
PVC
Black
16AWG
30 x 0.25mm
328ft
100m
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
44AC9035

RoHS

Spool of 100
1+$18.990
4+$18.490
-
PVC
Black
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.31mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
02F4845

RoHS

Reel of 100
Reel
1+$339.690
5+$326.560
10+$315.300
-
PTFE
Black
16AWG
19 x 29AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.956mm
MIL-W-16878/4, UL 1371
-
52T2746

RoHS

Date/Lot Code

Reel of 100
Reel
1+$313.360
5+$301.250
10+$290.860
-
PPO
White
16AWG
26 x 30AWG
100ft
30.5m
105°C
-
600V
Tinned Copper
2.11mm
UL 11028
GreenChoice Series
58R1672

RoHS

Spool of 100
1+$149.540
5+$133.450
10+$127.970
25+$126.540
-
MPPE
Green, Yellow
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.32mm²
600V
Tinned Copper
2.057mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
87K2705

RoHS

Date/Lot Code

Each
1+$266.380
5+$256.080
10+$247.250
-
Polyester
Transparent
16AWG
Solid
126ft
38.4m
200°C
-
-
Copper
1.384mm
-
-
52T2740

RoHS

Date/Lot Code

Reel of 100
Reel
1+$313.360
5+$301.250
10+$290.860
-
PPO
Green
16AWG
26 x 30AWG
100ft
30.5m
105°C
-
600V
Tinned Copper
2.11mm
UL 11028
GreenChoice Series
87K1231

RoHS

Reel of 500
Reel
1+$518.120
5+$498.080
10+$480.900
-
PE
Black
16AWG
26 x 30AWG
500ft
152.4m
125°C
-
600V
Tinned Copper
3.099mm
-
XL-DUR Series
02F4838

RoHS

Date/Lot Code

Reel of 100
Reel
1+$339.690
5+$326.560
10+$315.300
-
PTFE
Orange
16AWG
19 x 29AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.93mm
MIL-W-16878/4, UL 1371
-
02F8339

RoHS

Spool of 100
1+$152.660
5+$139.090
10+$130.400
25+$122.730
-
PVC
Blue
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.326mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F4903

RoHS

Date/Lot Code

Reel of 100
Reel
1+$211.060
-
PVC
Blue, White
16AWG
26 x 30AWG
100ft
30.5m
105°C
-
1kV
Copper
2.489mm
MIL-W-76C
-
87K1075

RoHS

Spool of 1000
1+$692.610
2+$637.200
5+$612.690
-
PVC
Green, Yellow
16AWG
26 x 30AWG
1000ft
305m
105°C
1.326mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
19M8502

RoHS

Spool of 100
1+$1,055.740
2+$1,014.860
-
Rubber
White
16AWG
26 x 30AWG
100ft
30.5m
150°C
1.32mm²
40kV
Copper
6.45mm
-
-
1-25 of 704 items
of 29 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M