Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $31.990 |
Price for:Each
Minimum: 1
Multiple: 1
$31.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fibre Optic Connector A
ST Duplex
No. of Fibers
2Fibres
Lead Length - Metric
4m
Product Range
-
Fibre Optic Connector B
ST Duplex
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SFODST-RD-04
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
