Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoMPFF24OM4-1
Newark Part No.74AC7774
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $74.840 |
Price for:Each
Minimum: 1
Multiple: 1
$74.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fibre Optic Connector A
MPO Jack
No. of Fibers
24Fibres
Fibre Diameter
50µm / 125µm
Product Range
-
Fibre Optic Connector B
MPO Jack
Fibre Type
Multimode
Lead Length - Metric
1m
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MPFF24OM4-1
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate