Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFODLCCL-OM3-1Copy
Newark Part No.60AC4513
Product RangeFODLCCL-OM3 Series
Your Part Number
45 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.630 |
| 5+ | $32.340 |
| 10+ | $32.050 |
| 25+ | $31.770 |
| 50+ | $31.480 |
| 100+ | $31.190 |
Price for:Each
Minimum: 1
Multiple: 1
$32.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFODLCCL-OM3-1Copy
Newark Part No.60AC4513
Product RangeFODLCCL-OM3 Series
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibers2Fibres
Fibre TypeOM3 Multimode
Lead Length - Metric1m
Fibre Diameter50µm / 125µm
Product RangeFODLCCL-OM3 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibers
2Fibres
Lead Length - Metric
1m
Product Range
FODLCCL-OM3 Series
Fibre Optic Connector B
LC Duplex
Fibre Type
OM3 Multimode
Fibre Diameter
50µm / 125µm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for FODLCCL-OM3-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
