Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFOCB043015N10MCopy
Newark Part No.59AK9075
Product RangeFOCB043015N Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $107.970 |
Price for:Each
Minimum: 1
Multiple: 1
$107.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOCB043015N10MCopy
Newark Part No.59AK9075
Product RangeFOCB043015N Series
Technical Datasheet
Fibre Optic Connector AMini-IP SC Simplex
Fibre Optic Connector BMini-IP SC Simplex
No. of Fibers1Fibres
Fibre TypeSinglemode
Lead Length - Metric10m
Fibre Diameter5mm
Product RangeFOCB043015N Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
Mini-IP SC Simplex
No. of Fibers
1Fibres
Lead Length - Metric
10m
Product Range
FOCB043015N Series
Fibre Optic Connector B
Mini-IP SC Simplex
Fibre Type
Singlemode
Fibre Diameter
5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
