Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFOC02B6027N05MCopy
Newark Part No.59AK9109
Product RangeFOC02B6027N Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $42.470 |
| 5+ | $39.900 |
| 10+ | $37.340 |
Price for:Each
Minimum: 1
Multiple: 1
$42.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOC02B6027N05MCopy
Newark Part No.59AK9109
Product RangeFOC02B6027N Series
Fibre Optic Connector AAARC Receptacle
Fibre Optic Connector BLC Duplex
No. of Fibers2Fibres
Fibre TypeOM3 Multimode
Lead Length - Metric5m
Fibre Diameter-
Product RangeFOC02B6027N Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Fibre Optic Connector A
AARC Receptacle
No. of Fibers
2Fibres
Lead Length - Metric
5m
Product Range
FOC02B6027N Series
Fibre Optic Connector B
LC Duplex
Fibre Type
OM3 Multimode
Fibre Diameter
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
