Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFOA6OOD8-001MCopy
Newark Part No.23AK2952
Product RangeFOA6OOD8 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $53.660 |
| 5+ | $50.840 |
| 10+ | $48.290 |
| 25+ | $46.040 |
| 50+ | $43.780 |
| 100+ | $41.800 |
Price for:Each
Minimum: 1
Multiple: 1
$53.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA6OOD8-001MCopy
Newark Part No.23AK2952
Product RangeFOA6OOD8 Series
Fibre Optic Connector ALC
Fibre Optic Connector BLC
No. of Fibers-
Fibre TypeMultimode
Lead Length - Metric1m
Fibre Diameter50µm / 125µm
Product RangeFOA6OOD8 Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibers
-
Lead Length - Metric
1m
Product Range
FOA6OOD8 Series
Fibre Optic Connector B
LC
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for FOA6OOD8-001M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
