Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPCH106K010R2500 Surface Mount Tantalum Capacitor, 10 µF, 10 V, 0805 [2012 Metric], ± 10%, 2.5 ohm, H](https://www.newark.com/productimages/standard/en_US/96Y7999-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPCH106K010R2500Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel24R4081
Cut Tape96Y8009
Product RangeTACmicrochip TPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3500 | $2.440 | $8,540.00 |
| Total Price | $8,540.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3500+ | $2.440 |
| 7000+ | $2.390 |
| 10500+ | $2.340 |
| 17500+ | $2.290 |
| 35000+ | $2.240 |
| 87500+ | $2.200 |
| 175000+ | $2.150 |
| 350000+ | $2.100 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $2.670 |
| 10500+ | $2.620 |
| 17500+ | $2.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPCH106K010R2500Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel24R4081
Cut Tape96Y8009
Product RangeTACmicrochip TPC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
ESR2.5ohm
Manufacturer Size CodeH
Failure Rate-
Ripple Current126mA
Product Length2mm
Product Width1.35mm
Product Height1mm
Operating Temperature Min-55°C
Product RangeTACmicrochip TPC Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
2.5ohm
Failure Rate
-
Product Length
2mm
Product Height
1mm
Product Range
TACmicrochip TPC Series
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
H
Ripple Current
126mA
Product Width
1.35mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
