0805 [2012 Metric] SMD Tantalum Capacitors:

282 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18J9871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.430
10+
$0.202
25+
$0.195
50+
$0.189
100+
$0.182
More Pricing...
Total:$2.15
Min: 5 / Mult: 5
Total:$18.20
Min: 100 / Mult: 5
1µF
-
10V
0805 [2012 Metric]
-
± 10%
25ohm
R
47mA
-
2mm
-
1.35mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
55AC2225

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
1+
$0.539
10+
$0.513
Total:$2.70
Min: 5 / Mult: 5
Total:$51.30
Min: 100 / Mult: 5
4.7µF
-
10V
0805 [2012 Metric]
-
± 20%
6ohm
P
71mA
-
2.05mm
-
1.35mm
1.2mm
-
F92 Series
-55°C
125°C
-
-
75M2771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.960
10+
$2.030
25+
$1.920
50+
$1.800
Total:$2.96
Min: 1 / Mult: 1
22µF
-
10V
0805 [2012 Metric]
-
± 20%
5ohm
R
95mA
-
2.05mm
-
1.3mm
1.2mm
-
TACmicrochip TAC Series
-55°C
125°C
-
-
66AH5821

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.402
6000+
$0.385
12000+
$0.373
Total:$1,206.00
Min: 3000 / Mult: 3000
4.7µF
-
10V
0805 [2012 Metric]
-
± 20%
6ohm
P
71mA
-
2.05mm
-
1.35mm
1.2mm
-
F92 Series
-55°C
125°C
-
-
15P3737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.948
10+
$0.607
25+
$0.550
50+
$0.494
100+
$0.437
More Pricing...
Total:$4.74
Min: 5 / Mult: 5
Total:$43.70
Min: 100 / Mult: 5
2.2µF
-
6.3V
0805 [2012 Metric]
-
± 10%
7ohm
R
89mA
-
2mm
-
1.35mm
1.2mm
-
TPS Series
-55°C
125°C
-
-
55AC3821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.480
10+
$1.670
25+
$1.630
50+
$1.600
100+
$1.560
Total:$12.40
Min: 5 / Mult: 5
Total:$156.00
Min: 100 / Mult: 5
10µF
-
16V
0805 [2012 Metric]
-
± 10%
5ohm
R
95mA
-
2mm
-
1.35mm
1.35mm
-
TACmicrochip TAC Series
-55°C
125°C
-
-
93AH0509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.339
10+
$0.159
25+
$0.154
50+
$0.148
100+
$0.143
More Pricing...
Total:$1.70
Min: 5 / Mult: 5
Total:$14.30
Min: 100 / Mult: 5
0.1µF
-
20V
0805 [2012 Metric]
-
± 20%
33ohm
P
44mA
-
2.45mm
-
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
-
60R6055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.428
10+
$0.201
25+
$0.195
50+
$0.188
100+
$0.182
More Pricing...
Total:$0.43
Min: 1 / Mult: 1
10µF
-
6.3V
0805 [2012 Metric]
-
± 20%
6ohm
R
96mA
-
2.05mm
-
1.3mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
56Y0127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.347
10+
$0.161
25+
$0.156
50+
$0.150
100+
$0.145
More Pricing...
Total:$1.73
Min: 5 / Mult: 5
1µF
-
16V
0805 [2012 Metric]
-
± 10%
9.9ohm
P
80mA
-
2.45mm
-
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
-
90AJ6808

RoHS

Date/Lot Code

Each
1+
$0.339
10+
$0.159
25+
$0.154
50+
$0.148
100+
$0.143
More Pricing...
Total:$1.70
Min: 5 / Mult: 5
10µF
-
6.3V
0805 [2012 Metric]
-
± 20%
5.3ohm
P
110mA
-
2.45mm
-
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
-
96M0982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
Total:$2.20
Min: 1 / Mult: 1
10µF
-
10V
0805 [2012 Metric]
-
± 20%
5ohm
R
95mA
-
2.05mm
-
1.3mm
1.2mm
-
TACmicrochip TAC Series
-55°C
125°C
-
-
15P3116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.540
10+
$0.280
25+
$0.264
50+
$0.252
100+
$0.244
More Pricing...
Total:$2.70
Min: 5 / Mult: 5
Total:$24.40
Min: 100 / Mult: 5
0.22µF
-
25V
0805 [2012 Metric]
-
± 10%
21ohm
R
51mA
-
2mm
-
1.35mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
56Y0130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.417
10+
$0.194
25+
$0.188
50+
$0.181
100+
$0.175
More Pricing...
Total:$2.08
Min: 5 / Mult: 5
0.1µF
-
20V
0805 [2012 Metric]
-
± 10%
33ohm
P
44mA
-
2.45mm
-
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
-
56Y0122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.437
10+
$0.226
25+
$0.212
50+
$0.197
100+
$0.183
More Pricing...
Total:$2.18
Min: 5 / Mult: 5
4.7µF
-
6.3V
0805 [2012 Metric]
-
± 10%
4ohm
P
126mA
-
2.45mm
-
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
-
90AJ6809

RoHS

Date/Lot Code

Each
1+
$0.339
10+
$0.159
25+
$0.154
50+
$0.148
100+
$0.143
More Pricing...
Total:$1.70
Min: 5 / Mult: 5
22µF
-
6.3V
0805 [2012 Metric]
-
± 20%
5.9ohm
P
104mA
-
2.45mm
-
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
-
90AJ6811

RoHS

Date/Lot Code

Each
1+
$0.339
10+
$0.159
25+
$0.154
50+
$0.148
100+
$0.143
More Pricing...
Total:$1.70
Min: 5 / Mult: 5
4.7µF
-
16V
0805 [2012 Metric]
-
± 20%
8.8ohm
P
85mA
-
2.45mm
-
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
-
60R6060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.430
10+
$0.223
25+
$0.208
50+
$0.197
Total:$0.43
Min: 1 / Mult: 1
Total:$2.23
Min: 10 / Mult: 1
4.7µF
-
10V
0805 [2012 Metric]
-
± 20%
9ohm
R
78mA
-
2.05mm
-
1.3mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
08X4614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.459
10+
$0.217
25+
$0.210
50+
$0.203
100+
$0.196
More Pricing...
Total:$2.30
Min: 5 / Mult: 5
Total:$19.60
Min: 100 / Mult: 5
2.2µF
-
16V
0805 [2012 Metric]
-
± 10%
6.5ohm
R
92mA
-
2mm
-
1.35mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
59M9596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.700
10+
$1.610
25+
$1.580
50+
$1.540
100+
$1.510
Total:$2.70
Min: 1 / Mult: 1
Total:$16.10
Min: 10 / Mult: 1
47µF
-
10V
0805 [2012 Metric]
-
± 20%
5ohm
R
95mA
-
2.05mm
-
1.3mm
1.2mm
-
TLC Series
-55°C
125°C
-
-
09R6474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.510
25+
$1.470
50+
$1.440
100+
$1.410
More Pricing...
Total:$2.05
Min: 1 / Mult: 1
1µF
-
35V
0805 [2012 Metric]
-
± 20%
5ohm
R
95mA
-
2.05mm
-
1.3mm
1.2mm
-
TLC Series
-55°C
125°C
-
-
75M2772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.640
Total:$2.64
Min: 1 / Mult: 1
4.7µF
-
20V
0805 [2012 Metric]
-
± 20%
5ohm
R
95mA
-
2.05mm
-
1.3mm
1.2mm
-
TACmicrochip TAC Series
-55°C
125°C
-
-
52R6819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$2.920
25+
$2.810
50+
$2.690
100+
$2.580
Total:$4.20
Min: 1 / Mult: 1
10µF
-
16V
0805 [2012 Metric]
-
± 10%
1.8ohm
R
158mA
-
2.05mm
-
1.3mm
1.2mm
-
TACmicrochip TPC Series
-55°C
125°C
-
-
59M2447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.854
10+
$0.483
25+
$0.454
50+
$0.424
100+
$0.395
More Pricing...
Total:$4.27
Min: 5 / Mult: 5
Total:$39.50
Min: 100 / Mult: 5
4.7µF
-
16V
0805 [2012 Metric]
-
± 10%
5ohm
P
110mA
-
2.05mm
-
1.35mm
1.5mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
56Y0120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.417
10+
$0.194
25+
$0.188
50+
$0.181
100+
$0.175
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
10µF
-
6.3V
0805 [2012 Metric]
-
± 10%
5.3ohm
P
110mA
-
2.45mm
-
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
-
15P3735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.685
10+
$0.337
25+
$0.327
50+
$0.317
100+
$0.307
More Pricing...
Total:$3.43
Min: 5 / Mult: 5
Total:$30.70
Min: 100 / Mult: 5
10µF
-
6.3V
0805 [2012 Metric]
-
± 10%
1.5ohm
R
191mA
-
2mm
-
1.35mm
1.2mm
-
TPS Series
-55°C
125°C
-
-
1-25 of 282 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK