Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLJR226M010R3800 Surface Mount Tantalum Capacitor, 22 µF, 10 V, 0805 [2012 Metric], ± 20%, 3.8 ohm, R](https://www.newark.com/productimages/standard/en_US/65M4940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJR226M010R3800Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel65M5907
Re-Reel96Y8005RL
Cut Tape96Y8005
Product RangeTLJ Series
Your Part Number
1,428 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.880 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.880 |
| 25+ | $0.595 |
| 100+ | $0.560 |
| 250+ | $0.527 |
| 500+ | $0.496 |
| 1000+ | $0.464 |
| 5000+ | $0.438 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.418 |
| 7500+ | $0.410 |
| 12500+ | $0.401 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJR226M010R3800Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel65M5907
Re-Reel96Y8005RL
Cut Tape96Y8005
Product RangeTLJ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR3.8ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current120mA
Product Length2.05mm
Product Width1.3mm
Product Height1.2mm
Operating Temperature Min-55°C
Product RangeTLJ Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
3.8ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.2mm
Product Range
TLJ Series
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
120mA
Product Width
1.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
