Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLCR107M006RTA Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, 0805 [2012 Metric], ± 20%, 5 ohm, R](https://www.newark.com/productimages/standard/en_US/96Y7999-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTLCR107M006RTACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel96Y8000
Re-Reel09R6475RL
Cut Tape09R6475
Product RangeTLC Series
Your Part Number
2,260 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.810 | $2.81 |
| Total Price | $2.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 25+ | $2.010 |
| 100+ | $1.830 |
| 250+ | $1.730 |
| 500+ | $1.640 |
| 1000+ | $1.540 |
| 5000+ | $1.470 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.520 |
| 7500+ | $1.460 |
| 12500+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLCR107M006RTACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel96Y8000
Re-Reel09R6475RL
Cut Tape09R6475
Product RangeTLC Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Product RangeTLC Series
ESR5ohm
Capacitance Tolerance± 20%
Failure Rate-
Ripple Current95mA
Product Length2.05mm
Product Width1.3mm
Manufacturer Size CodeR
Product Height1.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
5ohm
Failure Rate
-
Product Length
2.05mm
Manufacturer Size Code
R
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Product Range
TLC Series
Capacitance Tolerance
± 20%
Ripple Current
95mA
Product Width
1.3mm
Product Height
1.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TLCR107M006RTA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
