SMD Tantalum Capacitors:

57 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75M2771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.960
10+
$2.030
25+
$1.920
50+
$1.800
Total:$2.96
Min: 1 / Mult: 1
22µF
10V
0805 [2012 Metric]
± 20%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TACmicrochip TAC Series
-55°C
125°C
-
55AC3821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.480
10+
$1.670
25+
$1.630
50+
$1.600
100+
$1.560
Total:$12.40
Min: 5 / Mult: 5
Total:$156.00
Min: 100 / Mult: 5
10µF
16V
0805 [2012 Metric]
± 10%
5ohm
R
95mA
2mm
1.35mm
1.35mm
TACmicrochip TAC Series
-55°C
125°C
-
96M0982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
Total:$2.20
Min: 1 / Mult: 1
10µF
10V
0805 [2012 Metric]
± 20%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TACmicrochip TAC Series
-55°C
125°C
-
59M9596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.700
10+
$1.610
25+
$1.580
50+
$1.540
100+
$1.510
Total:$2.70
Min: 1 / Mult: 1
Total:$16.10
Min: 10 / Mult: 1
47µF
10V
0805 [2012 Metric]
± 20%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TLC Series
-55°C
125°C
-
09R6474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.510
25+
$1.470
50+
$1.440
100+
$1.410
More Pricing...
Total:$2.05
Min: 1 / Mult: 1
1µF
35V
0805 [2012 Metric]
± 20%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TLC Series
-55°C
125°C
-
75M2772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.640
Total:$2.64
Min: 1 / Mult: 1
4.7µF
20V
0805 [2012 Metric]
± 20%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TACmicrochip TAC Series
-55°C
125°C
-
75M2774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.600
10+
$2.740
25+
$2.540
50+
$2.350
Total:$3.60
Min: 1 / Mult: 1
Total:$27.40
Min: 10 / Mult: 1
47µF
6.3V
0805 [2012 Metric]
± 20%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TACmicrochip TAC Series
-55°C
125°C
-
93K0182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.700
Total:$2.70
Min: 1 / Mult: 1
Total:$270.00
Min: 100 / Mult: 1
1µF
25V
0805 [2012 Metric]
± 20%
5ohm
R
95mA
2mm
1.35mm
1.35mm
TACmicrochip TAC Series
-55°C
125°C
-
12P7851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.610
10+
$1.880
25+
$1.820
Total:$2.61
Min: 1 / Mult: 1
Total:$182.00
Min: 100 / Mult: 1
10µF
10V
0805 [2012 Metric]
± 10%
5ohm
R
95mA
2mm
1.35mm
1.35mm
TACmicrochip TAC Series
-55°C
125°C
-
08AC3258

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Full Reel)
Full Reel
500+
$1.490
Total:$745.00
Min: 500 / Mult: 500
10µF
16V
0805 [2012 Metric]
± 20%
5ohm
R
95mA
2mm
1.35mm
1.35mm
TACmicrochip TAC Series
-55°C
125°C
-
59AM3334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.760
Total:$2.76
Min: 1 / Mult: 1
Total:$276.00
Min: 100 / Mult: 1
10µF
16V
0805 [2012 Metric]
± 10%
5ohm
R
95mA
2mm
1.35mm
1.35mm
TACmicrochip TAC Series
-55°C
125°C
-
70K5184

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.450
1000+
$1.430
Total:$725.00
Min: 500 / Mult: 500
4.7µF
20V
0805 [2012 Metric]
± 20%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TACmicrochip TAC Series
-55°C
125°C
-
70K5171

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.710
4000+
$1.570
6000+
$1.520
10000+
$1.470
Total:$4,275.00
Min: 2500 / Mult: 2500
1µF
25V
-
± 10%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TACmicrochip TAC Series
-55°C
125°C
-
70K5174

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.720
1000+
$1.630
2000+
$1.560
4000+
$1.430
6000+
$1.390
More Pricing...
Total:$860.00
Min: 500 / Mult: 500
100µF
3V
0805 [2012 Metric]
± 20%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TACmicrochip TAC Series
-55°C
125°C
-
54J2820

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.030
4000+
$0.941
6000+
$0.913
10000+
$0.897
Total:$2,575.00
Min: 2500 / Mult: 2500
10µF
10V
0805 [2012 Metric]
± 20%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TACmicrochip TAC Series
-55°C
125°C
-
59M9595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.650
Total:$825.00
Min: 500 / Mult: 500
100µF
4V
0805 [2012 Metric]
± 20%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TLC Series
-55°C
125°C
-
22K2417

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.370
4000+
$1.250
6000+
$1.220
10000+
$1.180
Total:$3,425.00
Min: 2500 / Mult: 2500
22µF
6.3V
0805 [2012 Metric]
± 20%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TACmicrochip TAC Series
-55°C
125°C
-
15P3033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.470
10+
$2.590
25+
$2.410
50+
$2.220
100+
$2.040
Total:$3.47
Min: 1 / Mult: 1
Total:$204.00
Min: 100 / Mult: 1
33µF
6.3V
0805 [2012 Metric]
± 10%
5ohm
R
95mA
2mm
1.35mm
1.35mm
TACmicrochip TAC Series
-55°C
125°C
-
54J2809

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.560
4000+
$1.430
6000+
$1.390
10000+
$1.340
Total:$3,900.00
Min: 2500 / Mult: 2500
10µF
6.3V
0805 [2012 Metric]
± 10%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TACmicrochip TAC Series
-55°C
125°C
-
54J2814

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.620
Total:$810.00
Min: 500 / Mult: 500
10µF
10V
0805 [2012 Metric]
± 10%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TACmicrochip TAC Series
-55°C
125°C
-
54J2815

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$1.270
5000+
$1.260
Total:$3,175.00
Min: 2500 / Mult: 2500
10µF
16V
0805 [2012 Metric]
± 10%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TACmicrochip TAC Series
-55°C
125°C
-
70K5183

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.760
4000+
$1.610
6000+
$1.570
10000+
$1.520
Total:$4,400.00
Min: 2500 / Mult: 2500
4.7µF
20V
0805 [2012 Metric]
± 20%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TACmicrochip TAC Series
-55°C
125°C
-
75M2769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
Total:$2.30
Min: 1 / Mult: 1
10µF
10V
0805 [2012 Metric]
± 10%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TACmicrochip TAC Series
-55°C
125°C
-
65M4758

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.560
4000+
$1.430
6000+
$1.390
10000+
$1.340
Total:$3,900.00
Min: 2500 / Mult: 2500
47µF
4V
0805 [2012 Metric]
± 20%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TACmicrochip TAC Series
-55°C
125°C
-
75M2773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.860
Total:$1,430.00
Min: 500 / Mult: 500
47µF
4V
0805 [2012 Metric]
± 20%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TACmicrochip TAC Series
-55°C
125°C
-
1-25 of 57 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK