Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAZH107K010CRSB0800 Surface Mount Tantalum Capacitor, 100 µF, 10 V, 0805 [2012 Metric], ± 10%, 0.9 ohm, H](https://www.newark.com/productimages/standard/en_US/96Y7988-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAZH107K010CRSB0800Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54J7288
Cut Tape96Y7987
Product RangeTAZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $31.770 | $15,885.00 |
| Total Price | $15,885.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $31.770 |
| 1000+ | $31.130 |
| 1500+ | $30.500 |
| 2500+ | $29.860 |
| 5000+ | $29.230 |
| 12500+ | $28.590 |
| 25000+ | $27.960 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $31.770 |
| 1500+ | $31.130 |
| 2500+ | $30.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAZH107K010CRSB0800Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54J7288
Cut Tape96Y7987
Product RangeTAZ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
ESR0.9ohm
Manufacturer Size CodeH
Failure Rate-
Ripple Current410mA
Product Length7.24mm
Product Width3.81mm
Product Height2.79mm
Operating Temperature Min-55°C
Product RangeTAZ Series
Operating Temperature Max125°C
QualificationMIL-PRF-55365/11
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
0.9ohm
Failure Rate
-
Product Length
7.24mm
Product Height
2.79mm
Product Range
TAZ Series
Qualification
MIL-PRF-55365/11
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
H
Ripple Current
410mA
Product Width
3.81mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
