SMD Tantalum Capacitors:

23 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59M3239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.557
25+
$0.537
50+
$0.517
100+
$0.497
Total:$5.57
Min: 10 / Mult: 10
Total:$49.70
Min: 100 / Mult: 10
6.8µF
35V
2917 [7343 Metric]
± 10%
1.2ohm
D
340mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
26AC6874

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.262
1000+
$0.249
2000+
$0.244
3000+
$0.240
5000+
$0.232
Total:$131.00
Min: 500 / Mult: 500
4.7µF
35V
2917 [7343 Metric]
± 10%
1.3ohm
D
340mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
57K2038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.508
25+
$0.493
50+
$0.478
100+
$0.464
Total:$1.02
Min: 1 / Mult: 1
6.8µF
35V
2917 [7343 Metric]
± 20%
1.3ohm
D
340mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
54J3596

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.558
1000+
$0.539
2000+
$0.497
4000+
$0.454
6000+
$0.441
More Pricing...
Total:$279.00
Min: 500 / Mult: 500
6.8µF
35V
2917 [7343 Metric]
± 20%
1.3ohm
D
340mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
54J3597

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.497
4000+
$0.454
6000+
$0.441
10000+
$0.433
Total:$1,242.50
Min: 2500 / Mult: 2500
6.8µF
35V
2917 [7343 Metric]
± 20%
1.3ohm
D
340mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9106

RoHS

Each (Supplied on Cut Tape)
2500+
$0.473
Total:$1,182.50
Min: 2500 / Mult: 2500
Total:$1,182.50
Min: 2500 / Mult: 2500
6.8µF
35V
2917 [7343 Metric]
± 10%
1.3ohm
D
340mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
49C8454

RoHS

Each (Supplied on Cut Tape)
1+
$1.490
Total:$2,980.00
Min: 2000 / Mult: 2000
Total:$2,980.00
Min: 2000 / Mult: 2000
33µF
16V
1611 [4028 Metric]
± 20%
0.72ohm
B
340mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
85°C
-
25R2679

RoHS

Each (Supplied on Cut Tape)
25+
$0.535
Total:$5,350.00
Min: 10000 / Mult: 2000
Total:$5,350.00
Min: 10000 / Mult: 2000
10µF
10V
1411 [3528 Metric]
± 10%
0.75ohm
B
340mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
85°C
-
95W0147

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.397
1000+
$0.376
2000+
$0.370
3000+
$0.364
Total:$198.50
Min: 500 / Mult: 500
6.8µF
35V
2917 [7343 Metric]
± 10%
1.2ohm
D
340mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
54J3590

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.340
4000+
$0.311
6000+
$0.301
10000+
$0.296
Total:$850.00
Min: 2500 / Mult: 2500
6.8µF
35V
2917 [7343 Metric]
± 10%
1.3ohm
D
340mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
09K6547

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.354
5000+
$0.346
10000+
$0.320
20000+
$0.297
30000+
$0.277
More Pricing...
Total:$885.00
Min: 2500 / Mult: 500
4.7µF
35V
2917 [7343 Metric]
± 20%
1.3ohm
D
340mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
92H5775
Each
50+
$13.280
100+
$13.190
Total:$664.00
Min: 50 / Mult: 50
22µF
15V
2611 [6728 Metric]
± 10%
1.1ohm
G
340mA
6.73mm
2.79mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
07J7393

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.895
4000+
$0.808
6000+
$0.778
10000+
$0.749
Total:$1,790.00
Min: 2000 / Mult: 2000
33µF
16V
1611 [4028 Metric]
± 20%
0.72ohm
B
340mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
85°C
-
86K4906

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.424
20000+
$0.399
30000+
$0.377
50000+
$0.364
Total:$4,240.00
Min: 10000 / Mult: 2000
10µF
10V
1411 [3528 Metric]
± 10%
0.75ohm
B
340mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
85°C
-
99M0357

RoHS

Each (Supplied on Cut Tape)
100+
$0.380
Total:$190.00
Min: 500 / Mult: 500
Total:$190.00
Min: 500 / Mult: 500
4.7µF
35V
2917 [7343 Metric]
± 20%
1.3ohm
D
340mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
10R5848

RoHS

Each (Supplied on Cut Tape)
10+
$0.694
Total:$347.00
Min: 500 / Mult: 500
Total:$347.00
Min: 500 / Mult: 500
6.8µF
35V
2917 [7343 Metric]
± 20%
1.3ohm
D
340mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
18K7320

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.335
1000+
$0.331
2000+
$0.321
3000+
$0.311
5000+
$0.306
Total:$167.50
Min: 500 / Mult: 500
6.8µF
35V
2917 [7343 Metric]
± 20%
1.3ohm
D
340mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
85°C
-
12N2814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.440
Total:$720.00
Min: 500 / Mult: 500
6.8µF
35V
2917 [7343 Metric]
± 10%
1.3ohm
D
340mA
7.3mm
4.3mm
2.8mm
T499 Series
-55°C
175°C
AEC-Q200
02E9000
Each
1+
$16.280
Total:$814.00
Min: 50 / Mult: 50
6.8µF
35V
2815 [7238 Metric]
± 10%
1.3ohm
H
340mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
47R4681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.827
10+
$0.509
25+
$0.483
50+
$0.456
100+
$0.430
More Pricing...
Total:$0.83
Min: 1 / Mult: 1
Total:$43.00
Min: 100 / Mult: 1
4.7µF
35V
2917 [7343 Metric]
± 10%
1.3ohm
D
340mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
45Y8649

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.456
1000+
$0.452
2000+
$0.447
3000+
$0.442
Total:$228.00
Min: 500 / Mult: 500
6.8µF
35V
2917 [7343 Metric]
± 10%
1.3ohm
D
340mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
71Y7986

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.262
1000+
$0.249
2000+
$0.244
3000+
$0.240
5000+
$0.232
Total:$131.00
Min: 500 / Mult: 500
4.7µF
35V
2917 [7343 Metric]
± 10%
1.3ohm
D
340mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
96Y7986

RoHS

Each (Supplied on Cut Tape)
50+
$7.190
100+
$6.580
250+
$5.810
Total:$359.50
Min: 50 / Mult: 50
Total:$2,905.00
Min: 500 / Mult: 50
33µF
10V
2611 [6728 Metric]
± 20%
1.1ohm
G
340mA
6.73mm
2.79mm
2.79mm
TAZ Series
-55°C
125°C
MIL-PRF-55365/04
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK