Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC335M035RNJ Surface Mount Tantalum Capacitor, 3.3 µF, 35 V, 2312 [6032 Metric], ± 20%, 2.5 ohm, C](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC335M035RNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54J3281
Re-Reel10R5843RL
Cut Tape10R5843
Product RangeTAJ Series
Your Part Number
4,974 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.939 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.939 |
| 25+ | $0.614 |
| 100+ | $0.445 |
| 250+ | $0.413 |
| 500+ | $0.405 |
| 1000+ | $0.396 |
| 2500+ | $0.388 |
| 5000+ | $0.380 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.465 |
| 1500+ | $0.456 |
| 2500+ | $0.446 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC335M035RNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54J3281
Re-Reel10R5843RL
Cut Tape10R5843
Product RangeTAJ Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)35V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR2.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current210mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
2.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
210mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
