3.3µF SMD Tantalum Capacitors :
152 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.731 10+ $0.386 25+ $0.361 50+ $0.335 100+ $0.315 More Pricing... | 3.3µF | 35V | 1411 [3528 Metric] | ± 10% | 3.5ohm | B | - | 160mA | 3.5mm | 2.8mm | 1.9mm | TANTAMOUNT 293D Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.449 10+ $0.205 25+ $0.199 50+ $0.194 100+ $0.188 More Pricing... | 3.3µF | 16V | 1206 [3216 Metric] | ± 10% | 5ohm | A | - | 122mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.864 10+ $0.448 25+ $0.436 50+ $0.423 100+ $0.411 More Pricing... | 3.3µF | 25V | 1206 [3216 Metric] | ± 10% | 1ohm | A | - | 274mA | 3.2mm | 1.6mm | 1.6mm | TPS Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.626 10+ $0.307 25+ $0.298 50+ $0.288 100+ $0.279 More Pricing... | 3.3µF | 25V | 1206 [3216 Metric] | ± 10% | 3.7ohm | A | - | 142mA | 3.2mm | 1.6mm | 1.6mm | TAJ Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.886 10+ $0.515 25+ $0.456 50+ $0.397 | 3.3µF | 35V | 2312 [6032 Metric] | ± 10% | 2.1ohm | C | - | 230mA | 6mm | 3.2mm | 2.5mm | TANTAMOUNT 293D Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.213 25+ $0.205 50+ $0.196 100+ $0.188 250+ $0.172 More Pricing... | 3.3µF | 20V | 1206 [3216 Metric] | ± 10% | 4.5ohm | A | - | 129mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.245 25+ $0.241 50+ $0.236 100+ $0.232 250+ $0.212 More Pricing... | 3.3µF | 10V | 1206 [3216 Metric] | ± 10% | 6ohm | A | - | 117mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.700 10+ $1.900 25+ $1.750 | 3.3µF | 10V | 0603 [1608 Metric] | ± 10% | 7.5ohm | L | - | 58mA | 1.6mm | 0.85mm | 0.85mm | TACmicrochip TAC Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.889 10+ $0.451 25+ $0.439 50+ $0.426 | 3.3µF | 35V | 2312 [6032 Metric] | ± 20% | 2.5ohm | C | - | 210mA | 6mm | 2.8mm | 2.6mm | TAJ Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.268 25+ $0.260 50+ $0.251 100+ $0.243 | 3.3µF | 20V | 1411 [3528 Metric] | ± 20% | 3ohm | B | - | 168mA | 3.5mm | 2.8mm | 1.9mm | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.227 25+ $0.221 50+ $0.216 100+ $0.210 250+ $0.205 More Pricing... | 3.3µF | 16V | 1411 [3528 Metric] | ± 10% | 3.5ohm | B | - | 156mA | 3.5mm | 2.8mm | 1.9mm | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.717 10+ $0.364 25+ $0.354 50+ $0.343 100+ $0.333 More Pricing... | 3.3µF | 20V | 1206 [3216 Metric] | ± 10% | 2.5ohm | A | - | 173mA | 3.2mm | 1.6mm | 1.6mm | TPS Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.756 10+ $0.519 25+ $0.467 50+ $0.414 100+ $0.362 More Pricing... | 3.3µF | 20V | 1411 [3528 Metric] | ± 10% | 3ohm | B | - | 168mA | 3.5mm | 2.8mm | 1.9mm | TAJ Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.080 10+ $0.564 25+ $0.542 50+ $0.519 100+ $0.497 More Pricing... | 3.3µF | 25V | 1411 [3528 Metric] | ± 10% | 0.75ohm | B | - | 337mA | 3.5mm | 2.8mm | 1.9mm | TPS Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.050 | 3.3µF | 50V | 2917 [7343 Metric] | ± 10% | 2ohm | D | - | - | 7.3mm | 4.3mm | 2.9mm | TAJ Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.463 10+ $0.218 25+ $0.208 50+ $0.198 100+ $0.188 | 3.3µF | 16V | 1206 [3216 Metric] | ± 10% | 5ohm | A | - | 122mA | 3.2mm | 1.6mm | 1.6mm | TAJ Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.941 10+ $0.467 25+ $0.454 50+ $0.440 100+ $0.427 More Pricing... | 3.3µF | 25V | 1206 [3216 Metric] | ± 10% | 6ohm | A | - | 140mA | 3.2mm | 1.6mm | 1.6mm | TANTAMOUNT 293D Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.439 25+ $0.408 50+ $0.377 100+ $0.346 250+ $0.318 More Pricing... | 3.3µF | 25V | 1206 [3216 Metric] | ± 10% | 7ohm | A | - | 104mA | 3.2mm | 1.6mm | 1.6mm | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.347 25+ $0.337 50+ $0.326 100+ $0.316 250+ $0.291 More Pricing... | 3.3µF | 25V | 1411 [3528 Metric] | ± 10% | 3.5ohm | B | - | 156mA | 3.5mm | 2.8mm | 1.9mm | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.504 25+ $0.462 50+ $0.420 100+ $0.378 250+ $0.353 More Pricing... | 3.3µF | 6.3V | 1206 [3216 Metric] | ± 10% | 8ohm | A | - | - | 3.2mm | 1.6mm | 1.6mm | T499 Series | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.243 4000+ $0.234 8000+ $0.226 12000+ $0.222 | 3.3µF | 35V | 1411 [3528 Metric] | ± 10% | 3.5ohm | B | - | 156mA | 3.5mm | 2.8mm | 1.9mm | TAJ Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.387 10+ $0.181 25+ $0.175 50+ $0.169 100+ $0.163 More Pricing... | 3.3µF | 10V | 1206 [3216 Metric] | ± 10% | 5.5ohm | A | - | 117mA | 3.2mm | 1.6mm | 1.6mm | TAJ Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.406 25+ $0.393 50+ $0.381 100+ $0.368 | 3.3µF | 25V | 2312 [6032 Metric] | ± 10% | 2.5ohm | C | - | 210mA | 6mm | 3.2mm | 2.5mm | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.506 10+ $0.245 25+ $0.237 50+ $0.230 100+ $0.222 More Pricing... | 3.3µF | 16V | 1411 [3528 Metric] | ± 10% | 4.5ohm | B | - | 137mA | 3.5mm | 2.8mm | 1.9mm | TAJ Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.371 10+ $0.177 | 3.3µF | 16V | 1206 [3216 Metric] | ± 10% | 5ohm | A | - | 120mA | 3.2mm | 1.6mm | 1.6mm | TANTAMOUNT 293D Series | -55°C | 125°C | - | ||||||