Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TACR226K006XTA Surface Mount Tantalum Capacitor, TACmicrochip®, 22 µF, 6.3 V, 0805 [2012 Metric], ± 10%, 5 ohm, R](https://www.newark.com/productimages/standard/en_US/4401554.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTACR226K006XTACopy
Newark Part No.65M4749
Product RangeTACmicrochip TAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 1000+ | $1.550 |
| 2000+ | $1.480 |
| 4000+ | $1.360 |
| 6000+ | $1.310 |
| 10000+ | $1.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTACR226K006XTACopy
Newark Part No.65M4749
Product RangeTACmicrochip TAC Series
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
ESR5ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current95mA
Product Length2.05mm
Product Width1.3mm
Product Height1.2mm
Product RangeTACmicrochip TAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
5ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
95mA
Product Width
1.3mm
Product Range
TACmicrochip TAC Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TACR226K006XTA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
