Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTACR106M016XTACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel20M6720
Re-Reel93K0183
Cut Tape93K0183
Product RangeTACmicrochip TAC Series
Your Part Number
657 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.230 | $4.23 |
| Total Price | $4.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $3.140 |
| 25+ | $2.960 |
| 50+ | $2.770 |
| 100+ | $2.480 |
| 250+ | $2.270 |
| 1000+ | $2.060 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 1000+ | $1.600 |
| 2000+ | $1.520 |
| 4000+ | $1.390 |
| 6000+ | $1.350 |
| 10000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTACR106M016XTACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel20M6720
Re-Reel93K0183
Cut Tape93K0183
Product RangeTACmicrochip TAC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR5ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current95mA
Product Length2mm
Product Width1.35mm
Product Height1.35mm
Product RangeTACmicrochip TAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
5ohm
Failure Rate
-
Product Length
2mm
Product Height
1.35mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
95mA
Product Width
1.35mm
Product Range
TACmicrochip TAC Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TACR106M016XTA
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
