Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTACL105K016XTA
Newark Part No.
Full Reel65M4700
Re-Reel12P7847
Cut Tape12P7847
Product RangeTACmicrochip TAC Series
Your Part Number
455 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.660 | $2.66 |
| Total Price | $2.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $1.900 |
| 25+ | $1.790 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 1000+ | $1.220 |
| 2000+ | $1.160 |
| 4000+ | $1.070 |
| 6000+ | $1.030 |
| 10000+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTACL105K016XTA
Newark Part No.
Full Reel65M4700
Re-Reel12P7847
Cut Tape12P7847
Product RangeTACmicrochip TAC Series
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Voltage Rating16V
Capacitor Case / Package0603 [1608 Metric]
Tantalum Capacitor Case0603 [1608 Metric]
Capacitance Tolerance± 10%
ESR7.5ohm
Manufacturer Size CodeL
Failure Rate-
Ripple Current58mA
Series NameTAC
Product Length1.6mm
Tamaño de Funda0603
Product Width0.85mm
Product Height0.85mm
Leakage Current0.5µA
Product Diameter-
Product RangeTACmicrochip TAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Paquete del Proveedor0603 [1608 Metric]
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Voltage Rating
16V
Tantalum Capacitor Case
0603 [1608 Metric]
ESR
7.5ohm
Failure Rate
-
Series Name
TAC
Tamaño de Funda
0603
Product Height
0.85mm
Product Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitor Case / Package
0603 [1608 Metric]
Capacitance Tolerance
± 10%
Manufacturer Size Code
L
Ripple Current
58mA
Product Length
1.6mm
Product Width
0.85mm
Leakage Current
0.5µA
Product Range
TACmicrochip TAC Series
Operating Temperature Max
125°C
Paquete del Proveedor
0603 [1608 Metric]
RoHS Phthalates Compliant
Yes
Technical Docs (2)
Alternatives for TACL105K016XTA
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
