0603 [1608 Metric] SMD Tantalum Capacitors:

115 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55AC3820

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
1+
$1.82
Total:$1.82
Min: 1 / Mult: 1
Total:$182.00
Min: 100 / Mult: 1
10µF
10V
0603 [1608 Metric]
± 10%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
56Y0091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.17
25+
$0.17
50+
$0.16
100+
$0.16
Total:$1.73
Min: 10 / Mult: 10
Total:$15.60
Min: 100 / Mult: 10
1µF
16V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
-
56Y0090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.17
25+
$0.17
50+
$0.16
100+
$0.16
250+
$0.14
More Pricing...
Total:$1.73
Min: 10 / Mult: 10
4.7µF
10V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
-
15P3002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.17
10+
$1.26
25+
$1.23
50+
$1.21
100+
$1.18
More Pricing...
Total:$2.17
Min: 1 / Mult: 1
Total:$118.00
Min: 100 / Mult: 1
3.3µF
10V
0603 [1608 Metric]
± 10%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
56Y0081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.17
25+
$0.17
50+
$0.16
100+
$0.16
250+
$0.14
More Pricing...
Total:$1.73
Min: 10 / Mult: 10
10µF
4V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
-
71AH5950

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.04
1000+
$1.02
2000+
$1.00
3000+
$0.98
5000+
$0.96
Total:$520.00
Min: 500 / Mult: 500
4.7µF
6.3V
0603 [1608 Metric]
± 10%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
15P3339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.62
10+
$1.78
25+
$1.68
50+
$1.57
100+
$1.47
Total:$2.62
Min: 1 / Mult: 1
Total:$147.00
Min: 100 / Mult: 1
15µF
10V
0603 [1608 Metric]
± 20%
7.5ohm
L
89mA
1.6mm
0.85mm
0.85mm
TLC Series
-55°C
125°C
-
60R5809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.95
Total:$1.95
Min: 1 / Mult: 1
Total:$19.50
Min: 10 / Mult: 1
2.2µF
10V
0603 [1608 Metric]
± 10%
7.5ohm
L
-
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
60R6077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.57
25+
$1.53
50+
$1.49
100+
$1.44
Total:$2.57
Min: 1 / Mult: 1
Total:$25.70
Min: 10 / Mult: 1
10µF
6.3V
0603 [1608 Metric]
± 10%
4ohm
L
79mA
1.6mm
0.85mm
0.85mm
TACmicrochip TPC Series
-55°C
125°C
-
62W0829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.39
10+
$0.97
25+
$0.91
50+
$0.85
100+
$0.79
More Pricing...
Total:$1.39
Min: 1 / Mult: 1
10µF
6.3V
0603 [1608 Metric]
± 20%
6ohm
L
65mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
84R0687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.98
25+
$1.84
50+
$1.68
100+
$1.52
250+
$1.34
More Pricing...
Total:$19.80
Min: 10 / Mult: 10
10µF
10V
0603 [1608 Metric]
± 20%
2ohm
M
112mA
1.6mm
0.85mm
0.9mm
MICROTAN TR8 Series
-55°C
85°C
-
79X2101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.49
25+
$0.48
50+
$0.47
100+
$0.45
Total:$4.94
Min: 10 / Mult: 10
10µF
6.3V
0603 [1608 Metric]
± 20%
5ohm
M
70mA
1.6mm
0.85mm
0.9mm
MICROTAN TP8 Series
-55°C
125°C
AEC-Q200
56Y0085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.17
25+
$0.17
50+
$0.16
100+
$0.16
250+
$0.14
More Pricing...
Total:$1.73
Min: 10 / Mult: 10
2.2µF
6.3V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
-
56Y0094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.33
25+
$0.29
50+
$0.25
100+
$0.21
250+
$0.19
More Pricing...
Total:$3.27
Min: 10 / Mult: 10
0.68µF
20V
0603 [1608 Metric]
± 20%
27.5ohm
J
43mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
-
56Y0078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.33
25+
$0.29
50+
$0.25
100+
$0.21
250+
$0.19
More Pricing...
Total:$3.27
Min: 10 / Mult: 10
10µF
2.5V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
-
79X2099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.53
25+
$0.48
50+
$0.43
100+
$0.38
250+
$0.36
More Pricing...
Total:$5.34
Min: 10 / Mult: 10
1µF
10V
0603 [1608 Metric]
± 20%
12ohm
M
50mA
1.6mm
0.85mm
0.9mm
MICROTAN TP8 Series
-55°C
125°C
AEC-Q200
81R3619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.03
25+
$1.00
50+
$0.98
100+
$0.96
250+
$0.91
More Pricing...
Total:$10.30
Min: 10 / Mult: 10
47µF
4V
0603 [1608 Metric]
± 20%
7.5ohm
M
80mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
85°C
-
56Y0082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.23
25+
$0.22
50+
$0.20
100+
$0.19
250+
$0.18
More Pricing...
Total:$2.29
Min: 10 / Mult: 10
22µF
4V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
-
93K0180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.40
10+
$2.71
25+
$2.66
50+
$2.61
100+
$2.56
More Pricing...
Total:$4.40
Min: 1 / Mult: 1
Total:$256.00
Min: 100 / Mult: 1
2.2µF
16V
0603 [1608 Metric]
± 20%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
56Y0086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.17
25+
$0.17
50+
$0.16
100+
$0.16
250+
$0.14
More Pricing...
Total:$1.73
Min: 10 / Mult: 10
4.7µF
6.3V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
-
96Y7999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.88
Total:$3.88
Min: 1 / Mult: 1
Total:$38.80
Min: 10 / Mult: 1
33µF
6.3V
0603 [1608 Metric]
± 20%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TLC Series
-55°C
125°C
-
96Y7935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.82
25+
$1.60
Total:$1.82
Min: 1 / Mult: 1
Total:$18.20
Min: 10 / Mult: 1
10µF
10V
0603 [1608 Metric]
± 20%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
59AM3413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.08
10+
$1.58
25+
$1.49
50+
$1.41
Total:$2.08
Min: 1 / Mult: 1
Total:$141.00
Min: 100 / Mult: 1
22µF
6.3V
0603 [1608 Metric]
± 20%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TLC Series
-55°C
125°C
-
22AM0512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.71
10+
$3.56
25+
$3.30
50+
$3.01
100+
$2.72
More Pricing...
Total:$3.71
Min: 1 / Mult: 1
10µF
6.3V
0603 [1608 Metric]
± 20%
4ohm
L
79mA
1.6mm
0.85mm
0.85mm
TPC Series
-55°C
125°C
-
20AM8180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.28
25+
$0.28
50+
$0.27
100+
$0.26
250+
$0.23
More Pricing...
Total:$2.84
Min: 10 / Mult: 10
10µF
6.3V
0603 [1608 Metric]
± 20%
-
M
-
1.6mm
0.85mm
0.8mm
TC Series
-55°C
125°C
-
1-25 of 115 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK