2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Tantalum Capacitors
                                                                                                    5. SMD Tantalum Capacitors
                                                                                                    Print Page

                                                                                                    TACL105K016XTA

                                                                                                    CAP, 1µF, 16V, 10%, 0603, SMD

                                                                                                    Date/Lot Code

                                                                                                    KYOCERA AVX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KYOCERA AVX TACL105K016XTA
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part NoTACL105K016XTA
                                                                                                    Newark Part No.
                                                                                                    Full Reel65M4700
                                                                                                    Re-Reel12P7847
                                                                                                    Cut Tape12P7847
                                                                                                    Product RangeTACmicrochip TAC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    455 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 25 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$2.660$2.66
                                                                                                    Total Price $2.66
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$2.660
                                                                                                    10+$1.900
                                                                                                    25+$1.790
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.290
                                                                                                    1000+$1.220
                                                                                                    2000+$1.160
                                                                                                    4000+$1.070
                                                                                                    6000+$1.030
                                                                                                    10000+$1.000
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KYOCERA AVX
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part NoTACL105K016XTA
                                                                                                    Newark Part No.
                                                                                                    Full Reel65M4700
                                                                                                    Re-Reel12P7847
                                                                                                    Cut Tape12P7847
                                                                                                    Product RangeTACmicrochip TAC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance1µF
                                                                                                    Voltage(DC)16V
                                                                                                    Voltage Rating16V
                                                                                                    Capacitor Case / Package0603 [1608 Metric]
                                                                                                    Tantalum Capacitor Case0603 [1608 Metric]
                                                                                                    Capacitance Tolerance± 10%
                                                                                                    ESR7.5ohm
                                                                                                    Manufacturer Size CodeL
                                                                                                    Failure Rate-
                                                                                                    Ripple Current58mA
                                                                                                    Series NameTAC
                                                                                                    Product Length1.6mm
                                                                                                    Tamaño de Funda0603
                                                                                                    Product Width0.85mm
                                                                                                    Product Height0.85mm
                                                                                                    Leakage Current0.5µA
                                                                                                    Product Diameter-
                                                                                                    Product RangeTACmicrochip TAC Series
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    Paquete del Proveedor0603 [1608 Metric]
                                                                                                    Automotive Qualification Standard-
                                                                                                    RoHS Phthalates CompliantYes
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    1µF

                                                                                                    Voltage Rating

                                                                                                    16V

                                                                                                    Tantalum Capacitor Case

                                                                                                    0603 [1608 Metric]

                                                                                                    ESR

                                                                                                    7.5ohm

                                                                                                    Failure Rate

                                                                                                    -

                                                                                                    Series Name

                                                                                                    TAC

                                                                                                    Tamaño de Funda

                                                                                                    0603

                                                                                                    Product Height

                                                                                                    0.85mm

                                                                                                    Product Diameter

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Voltage(DC)

                                                                                                    16V

                                                                                                    Capacitor Case / Package

                                                                                                    0603 [1608 Metric]

                                                                                                    Capacitance Tolerance

                                                                                                    ± 10%

                                                                                                    Manufacturer Size Code

                                                                                                    L

                                                                                                    Ripple Current

                                                                                                    58mA

                                                                                                    Product Length

                                                                                                    1.6mm

                                                                                                    Product Width

                                                                                                    0.85mm

                                                                                                    Leakage Current

                                                                                                    0.5µA

                                                                                                    Product Range

                                                                                                    TACmicrochip TAC Series

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Paquete del Proveedor

                                                                                                    0603 [1608 Metric]

                                                                                                    RoHS Phthalates Compliant

                                                                                                    Yes

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Packaging / Drawing / Footprint EN

                                                                                                    Alternatives for TACL105K016XTA

                                                                                                    4 Products Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product