Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSR401C105KAACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64C9942
Product RangeSkyCap SR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.070 |
| 1000+ | $6.360 |
| 1500+ | $5.930 |
| 2500+ | $5.510 |
| 5000+ | $4.960 |
| 12500+ | $4.560 |
| 25000+ | $4.020 |
| 50000+ | $3.760 |
Price for:Each
Minimum: 500
Multiple: 500
$3,535.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR401C105KAACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64C9942
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Product RangeSkyCap SR Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length10.16mm
Qualification-
Product Width3.81mm
Product Height11.68mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Capacitance
1µF
Product Range
SkyCap SR Series
Capacitance Tolerance
± 10%
Lead Spacing
5.08mm
Product Diameter
-
Qualification
-
Product Height
11.68mm
Operating Temperature Max
125°C
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Length
10.16mm
Product Width
3.81mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for SR401C105KAA
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
