Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSR301E105MAR.
Newark Part No.30AC0766
Product RangeSkyCap SR Series
Technical Datasheet
1,248 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 10+ | $0.708 |
| 25+ | $0.663 |
| 50+ | $0.607 |
| 100+ | $0.563 |
| 500+ | $0.545 |
| 1000+ | $0.462 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR301E105MAR.
Newark Part No.30AC0766
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Product RangeSkyCap SR Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing5.08mm
Dielectric CharacteristicZ5U
Capacitor Case / PackageRadial Leaded
Product Diameter-
Qualification-
Product Length7.62mm
Product Width3.81mm
Product Height9.14mm
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SkyCap SR series Multilayer Ceramic Capacitor with radial leaded terminals. It offers NP0, X7R and Z5U dielectrics standard. Voltages range from 50 to 500V and capacitance values up to 10µF. It is suitable for commodity applications with voltage requirements up to 500V and where leaded device is preferred over SMD. The leaded capacitors exhibit excellent thermal shock and vibration resistance compared to SMD ceramics.
- Epoxy case
- High speed pick and place compatible
- Variety of common lead spacing options
Technical Specifications
Capacitance
1µF
Product Range
SkyCap SR Series
Capacitor Terminals
PC Pin
Dielectric Characteristic
Z5U
Product Diameter
-
Product Length
7.62mm
Product Height
9.14mm
Operating Temperature Max
85°C
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lead Spacing
5.08mm
Capacitor Case / Package
Radial Leaded
Qualification
-
Product Width
3.81mm
Operating Temperature Min
10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate