Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSR215E105MARTR1
Newark Part No.36K6170
Product RangeSkyCap SR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.20 |
| 6000+ | $0.19 |
| 12000+ | $0.18 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$591.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR215E105MARTR1
Newark Part No.36K6170
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Product RangeSkyCap SR Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing5.08mm
Dielectric CharacteristicZ5U
Capacitor Case / PackageRadial Leaded
Product Diameter-
Qualification-
Product Length5.08mm
Product Width3.175mm
Product Height7.62mm
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Product Range
SkyCap SR Series
Capacitor Terminals
PC Pin
Dielectric Characteristic
Z5U
Product Diameter
-
Product Length
5.08mm
Product Height
7.62mm
Operating Temperature Max
85°C
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Lead Spacing
5.08mm
Capacitor Case / Package
Radial Leaded
Qualification
-
Product Width
3.175mm
Operating Temperature Min
10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SR215E105MARTR1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate