Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoM39014/02-1419.
Newark Part No.23AC7522
Product RangeCKR06 Series
Also Known AsC062T105K5X5CS, CKR06BX105KS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $12.070 |
| 500+ | $11.140 |
| 1000+ | $10.040 |
| 2500+ | $9.460 |
Price for:Each
Minimum: 100
Multiple: 1
$1,207.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM39014/02-1419.
Newark Part No.23AC7522
Product RangeCKR06 Series
Also Known AsC062T105K5X5CS, CKR06BX105KS
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Product RangeCKR06 Series
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
1µF
Product Range
CKR06 Series
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Operating Temperature Min
-55°C
SVHC
Lead
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Qualification
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate