Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F971V475MCCHT3 Surface Mount Tantalum Capacitor, 4.7 µF, 35 V, 2312 [6032 Metric], ± 20%, 1.8 ohm, C](https://www.newark.com/productimages/standard/en_US/4658411.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF971V475MCCHT3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel60AC2948
Re-Reel60AC2947RL
Cut Tape60AC2947
Product RangeF97-HT3 Series
Your Part Number
109 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 25+ | $0.928 |
| 100+ | $0.783 |
| 250+ | $0.710 |
| 500+ | $0.663 |
| 1000+ | $0.624 |
| 5000+ | $0.595 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.784 |
| 10000+ | $0.772 |
| 15000+ | $0.757 |
| 25000+ | $0.741 |
| 50000+ | $0.726 |
| 125000+ | $0.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF971V475MCCHT3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel60AC2948
Re-Reel60AC2947RL
Cut Tape60AC2947
Product RangeF97-HT3 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)35V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR1.8ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current247mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Product RangeF97-HT3 Series
Operating Temperature Min-55°C
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.8ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
247mA
Product Width
2.8mm
Product Range
F97-HT3 Series
Operating Temperature Max
135°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
